96 您现在可以预订货品了
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY76.670 (CNY86.6371) |
| 10+ | CNY59.860 (CNY67.6418) |
| 25+ | CNY58.670 (CNY66.2971) |
| 50+ | CNY57.470 (CNY64.9411) |
| 100+ | CNY56.270 (CNY63.5851) |
| 250+ | CNY55.080 (CNY62.2404) |
| 500+ | CNY53.880 (CNY60.8844) |
产品概述
The NB3N3020DTG is a low-phase noise selectable Clock Multiplier takes a 5 to 27MHz fundamental mode parallel resonant crystal or a 2 to 210MHz LVCMOS single ended clock source and generates a differential LVPECL output and a single ended LVCMOS/LVTTL output at a selectable clock output frequency which is a multiple of the input clock frequency. Three tri-level (low, mid, high) LVCMOS/LVTTL single ended select pins set one of 26 possible clock multipliers. The LVCMOS/LVTTL output enable (OE1) tri-states the LVCMOS/LVTTL clock output (CLK1) when low. When the LVTTL/LVCMOS output enable (OE2) is LOW, LVPECL CLK2 is forced LOW and LVPECL CLK2 is forced HIGH.
- External loop filter is not required
- LVPECL Differential output
- LVCMOS/LVTTL outputs
- RMS period jitter of 5ps
技术规格
时钟倍增器
2.97V
TSSOP
TSSOP
2输出
85°C
No SVHC (25-Jun-2025)
210MHz
3.63V
16引脚
-
40°C
MSL 1 -无限制
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书