
96 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY76.670 (CNY86.6371) |
| 10+ | CNY59.860 (CNY67.6418) |
| 25+ | CNY58.670 (CNY66.2971) |
| 50+ | CNY57.470 (CNY64.9411) |
| 100+ | CNY56.270 (CNY63.5851) |
| 250+ | CNY55.080 (CNY62.2404) |
| 500+ | CNY53.880 (CNY60.8844) |
Product Information
Product Overview
The NB3N3020DTG is a low-phase noise selectable Clock Multiplier takes a 5 to 27MHz fundamental mode parallel resonant crystal or a 2 to 210MHz LVCMOS single ended clock source and generates a differential LVPECL output and a single ended LVCMOS/LVTTL output at a selectable clock output frequency which is a multiple of the input clock frequency. Three tri-level (low, mid, high) LVCMOS/LVTTL single ended select pins set one of 26 possible clock multipliers. The LVCMOS/LVTTL output enable (OE1) tri-states the LVCMOS/LVTTL clock output (CLK1) when low. When the LVTTL/LVCMOS output enable (OE2) is LOW, LVPECL CLK2 is forced LOW and LVPECL CLK2 is forced HIGH.
- External loop filter is not required
- LVPECL Differential output
- LVCMOS/LVTTL outputs
- RMS period jitter of 5ps
Applications
Clock & Timing
Technical Specifications
Clock Multiplier
210MHz
TSSOP
TSSOP
2Outputs
85°C
No SVHC (25-Jun-2025)
2.97V
3.63V
16Pins
-
40°C
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
