需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY64.520 | CNY64.52 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY64.520 (CNY72.9076) |
| 25+ | CNY53.760 (CNY60.7488) |
| 100+ | CNY50.100 (CNY56.613) |
产品概述
SY89113UMY-TR is a 2.5V low jitter, low skew, 1:12 LVDS fanout buffer with 2:1 input MUX and internal termination optimized for precision telecom and enterprise server distribution applications. Unlike other multiplexers, this input includes a unique isolation design that minimizes channel-to-channel crosstalk. This distributes clock frequencies from DC to <gt/>1GHz guaranteed over temperature and voltage. It incorporates a synchronous output enable (EN) so that the outputs will only be enabled/disabled when they are already in the LOW state. CLK0 differential input includes Micrel's unique, 3-pin input termination architecture that directly interfaces to any differential signal (AC- or DC-coupled) as small as 100mV (200mVPP) without any level shifting or termination resistor networks in the signal path. Application includes multi-processor server, SONET/SDH clock/data distribution, fibre channel distribution, gigabit Ethernet clock distribution.
- Selects between 1 of 2 inputs, and provides 12 precision, low skew LVDS output copies
- Guaranteed AC performance over temperature and voltage
- CLK1 accepts virtually any logic standard
- TTL/CMOS (including 3.3V logic), LVPECL single-ended
- LVPECL, LVDS, CML, HSTL differential
- 325mV LVDS-compatible output swing
- 2.375 to 2.625V power supply range (TA = -40°C to +85°C)
- 1.125 to 1.275V output common mode voltage range (VCC = +2.5V ±5%, TA = -40°C to +85°C)
- 1GHz maximum operating frequency minimum (VOUT ≥ 200mV, TA = –40°C to + 85°C)
- 44 lead QFN package, industrial temperature range from -40 to 85°C
技术规格
扇出缓冲器
1GHz
12输出
2.625V
44引脚
-
85°C
扇出缓冲
QFN-EP
2.375V
QFN-EP
-
-40°C
No SVHC (04-Feb-2026)
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书