2. 半导体 - 集成电路 (IC)
                                                                                                3. 放大器与比较器
                                                                                                4. 仪器放大器
                                                                                                打印页面

                                                                                                INA2321EA/250

                                                                                                仪器放大器, 2 放大器, 200 µV, 0.4 V/µs, 500 kHz, 2.7V 至 5.5V, TSSOP

                                                                                                TEXAS INSTRUMENTS
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                TEXAS INSTRUMENTS INA2321EA/250
                                                                                                制造商TEXAS INSTRUMENTS
                                                                                                制造商产品编号INA2321EA/250
                                                                                                库存编号
                                                                                                复卷3004505RL
                                                                                                切割卷带3004505
                                                                                                您的零件号
                                                                                                330 有货

                                                                                                需要更多?

                                                                                                330 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                包装选项
                                                                                                包装类型数量单价 (不含增值税):合计
                                                                                                切割卷带1CNY33.580CNY33.58
                                                                                                合计 价钱 (含税) CNY33.58 (CNY37.95)
                                                                                                切割卷带 & 复卷
                                                                                                数量价钱 (含税)
                                                                                                1+CNY33.580 (CNY37.9454)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                TEXAS INSTRUMENTS
                                                                                                制造商TEXAS INSTRUMENTS
                                                                                                制造商产品编号INA2321EA/250
                                                                                                库存编号
                                                                                                复卷3004505RL
                                                                                                切割卷带3004505
                                                                                                通道数2放大器
                                                                                                输入偏移电压200µV
                                                                                                典型压摆率0.4V/µs
                                                                                                增益带宽积500kHz
                                                                                                电源电压范围2.7V 至 5.5V
                                                                                                IC 外壳 / 封装TSSOP
                                                                                                针脚数14引脚
                                                                                                CMRR94dB
                                                                                                仪表放大器类型CMOS,微功率
                                                                                                芯片安装表面安装
                                                                                                工作温度最小值-55°C
                                                                                                工作温度最高值125°C
                                                                                                产品范围-
                                                                                                合规-
                                                                                                湿气敏感性等级MSL 1 -无限制
                                                                                                SVHC(高度关注物质)No SVHC (27-Jun-2018)
                                                                                                汽车质量标准-
                                                                                                放大器数量2个放大器
                                                                                                摆率0.4V/µs
                                                                                                带宽500kHz
                                                                                                放大器封装类型TSSOP
                                                                                                放大器输出轨对轨

                                                                                                产品概述

                                                                                                The INA2321EA/250 is a Micropower single-supply CMOS Instrumentation Amplifier with rail-to-rail output. It offers wide-range, single-supply, as well as bipolar-supply operation. The INA2321 family provides low-noise amplification of differential signals with micropower current consumption of 40µA. When shutdown, the INA2321 has a quiescent current of less than 1µA. Returning to normal operations within nanoseconds, the shutdown feature makes the INA2321 optimal for low-power battery or multiplexing applications. Configured internally for 5V/V gain, the INA2321 offers exceptional flexibility with user-programmable external gain resistors. The INA2321 reduces common-mode error over frequency and with CMRR remaining high up to 3kHz, line noise and line harmonics are rejected. The low-power design does not compromise on bandwidth or slew rate, making the INA2321 ideal for driving sample analog-to-digital (A/D) converters as well as general-purpose applications.

                                                                                                • Gain set with external resistors
                                                                                                • 40μA/channel Low quiescent current
                                                                                                • <lt/>1μA Shut down
                                                                                                • 10pA Low bias current
                                                                                                • -0.02V (V+) Rail-to-rail output swing
                                                                                                • Green product and no Sb/Br

                                                                                                技术规格

                                                                                                通道数

                                                                                                2放大器

                                                                                                典型压摆率

                                                                                                0.4V/µs

                                                                                                电源电压范围

                                                                                                2.7V 至 5.5V

                                                                                                针脚数

                                                                                                14引脚

                                                                                                仪表放大器类型

                                                                                                CMOS,微功率

                                                                                                工作温度最小值

                                                                                                -55°C

                                                                                                产品范围

                                                                                                -

                                                                                                湿气敏感性等级

                                                                                                MSL 1 -无限制

                                                                                                汽车质量标准

                                                                                                -

                                                                                                摆率

                                                                                                0.4V/µs

                                                                                                放大器封装类型

                                                                                                TSSOP

                                                                                                输入偏移电压

                                                                                                200µV

                                                                                                增益带宽积

                                                                                                500kHz

                                                                                                IC 外壳 / 封装

                                                                                                TSSOP

                                                                                                CMRR

                                                                                                94dB

                                                                                                芯片安装

                                                                                                表面安装

                                                                                                工作温度最高值

                                                                                                125°C

                                                                                                合规

                                                                                                -

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (27-Jun-2018)

                                                                                                放大器数量

                                                                                                2个放大器

                                                                                                带宽

                                                                                                500kHz

                                                                                                放大器输出

                                                                                                轨对轨

                                                                                                技术文档 (1)

                                                                                                Product Change Notice EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Malaysia
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85423390
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (27-Jun-2018)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.00121