需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY36.960 | CNY36.96 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY36.960 (CNY41.7648) |
产品概述
The INA2321EA/250 is a Micropower single-supply CMOS Instrumentation Amplifier with rail-to-rail output. It offers wide-range, single-supply, as well as bipolar-supply operation. The INA2321 family provides low-noise amplification of differential signals with micropower current consumption of 40µA. When shutdown, the INA2321 has a quiescent current of less than 1µA. Returning to normal operations within nanoseconds, the shutdown feature makes the INA2321 optimal for low-power battery or multiplexing applications. Configured internally for 5V/V gain, the INA2321 offers exceptional flexibility with user-programmable external gain resistors. The INA2321 reduces common-mode error over frequency and with CMRR remaining high up to 3kHz, line noise and line harmonics are rejected. The low-power design does not compromise on bandwidth or slew rate, making the INA2321 ideal for driving sample analog-to-digital (A/D) converters as well as general-purpose applications.
- Gain set with external resistors
- 40μA/channel Low quiescent current
- <lt/>1μA Shut down
- 10pA Low bias current
- -0.02V (V+) Rail-to-rail output swing
- Green product and no Sb/Br
技术规格
2放大器
0.4V/µs
2.7V 至 5.5V
14引脚
CMOS,微功率
-55°C
-
MSL 1 -无限制
-
0.4V/µs
TSSOP
200µV
500kHz
TSSOP
94dB
表面安装
125°C
-
No SVHC (27-Jun-2018)
2个放大器
500kHz
轨对轨
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书