需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 5 | CNY1.160 | CNY5.80 |
| 数量 | 价钱 (含税) |
|---|---|
| 5+ | CNY1.160 (CNY1.3108) |
| 10+ | CNY0.704 (CNY0.7955) |
| 100+ | CNY0.703 (CNY0.7944) |
| 500+ | CNY0.702 (CNY0.7933) |
| 1000+ | CNY0.701 (CNY0.7921) |
| 5000+ | CNY0.700 (CNY0.791) |
| 10000+ | CNY0.699 (CNY0.7899) |
产品信息
产品概述
LM2903AM8-13 is a LM2903A series comparator that consist of two independent precision voltage comparators with very low input offset voltage specification. It is designed to operate from a single power supply over a wide range of voltages; however operation from split power supplies is also possible. It offers low power supply current independent of the magnitude of the power supply voltage. LM2903 series comparator is designed to directly interface with TTL and CMOS. When operating from both plus and minus power supplies, the LM2903 series comparator will directly interface with MOS logic where their low power drain is a distinct advantage over standard comparators.
- Single supply voltage from 2V to 36V, dual supplies voltage from ±1.0V to ±18V
- 0.6mA very low supply current drain—independent of supply voltage
- Low input bias current of 25nA, low input offset current of ±5nA
- Typical offset voltage of 1mV
- Common-mode input voltage range includes ground
- Differential input voltage range equal to the power supply voltage
- 200mV low output saturation voltage at 4mA
- Output voltage compatible with TTL, MOS and CMOS
- Available 8 pin MSOP package
技术规格
差分
1.3µs
MSOP
集电极开路
表面安装
125°C
-
No SVHC (25-Jun-2025)
MSOP
2个比较器
2放大器
2V 至 36V, ± 1V 至 ± 18V
8引脚
单&双电源
-40°C
LM2903 Series
MSL 1 -无限制
-
集电极开路
1.3µs
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书