
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.230 | CNY6.15 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.230 (CNY1.3899) |
| 10+ | CNY0.717 (CNY0.8102) |
| 100+ | CNY0.557 (CNY0.6294) |
| 500+ | CNY0.527 (CNY0.5955) |
| 1000+ | CNY0.497 (CNY0.5616) |
| 5000+ | CNY0.488 (CNY0.5514) |
| 10000+ | CNY0.478 (CNY0.5401) |
Product Information
Product Overview
LM2903AM8-13 is a LM2903A series comparator that consist of two independent precision voltage comparators with very low input offset voltage specification. It is designed to operate from a single power supply over a wide range of voltages; however operation from split power supplies is also possible. It offers low power supply current independent of the magnitude of the power supply voltage. LM2903 series comparator is designed to directly interface with TTL and CMOS. When operating from both plus and minus power supplies, the LM2903 series comparator will directly interface with MOS logic where their low power drain is a distinct advantage over standard comparators.
- Single supply voltage from 2V to 36V, dual supplies voltage from ±1.0V to ±18V
- 0.6mA very low supply current drain—independent of supply voltage
- Low input bias current of 25nA, low input offset current of ±5nA
- Typical offset voltage of 1mV
- Common-mode input voltage range includes ground
- Differential input voltage range equal to the power supply voltage
- 200mV low output saturation voltage at 4mA
- Output voltage compatible with TTL, MOS and CMOS
- Available 8 pin MSOP package
Technical Specifications
Differential
1.3µs
MSOP
Open Collector
Surface Mount
125°C
-
No SVHC (25-Jun-2025)
MSOP
2 Comparators
2Channels
2V to 36V, ± 1V to ± 18V
8Pins
Single & Dual Supply
-40°C
LM2903 Series
MSL 1 - Unlimited
-
Open Collector
1.3µs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
