需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 5 | CNY2.000 | CNY10.00 |
| 数量 | 价钱 (含税) |
|---|---|
| 5+ | CNY2.000 (CNY2.260) |
| 10+ | CNY1.160 (CNY1.3108) |
| 100+ | CNY0.926 (CNY1.0464) |
| 500+ | CNY0.883 (CNY0.9978) |
| 1000+ | CNY0.839 (CNY0.9481) |
| 5000+ | CNY0.823 (CNY0.930) |
| 10000+ | CNY0.806 (CNY0.9108) |
产品信息
产品概述
AP331AWRG-7 is a precision voltage comparator with a low offset voltage specification for comparator which was designed specifically to operate from a single power supply over a wide range of voltages. Operation from split power supplies is also possible and the low power supply current drain is independent of the magnitude of the power supply voltage. The comparator also has a unique characteristic in that the input common-mode voltage range includes ground, even though operated from a single power supply voltage. Application areas include limit comparators, simple analogue to digital converters; pulse, square wave and time delay generators; wide range VCO; MOS clock timers; multivibrators and high voltage digital logic gates. The AP331A is designed to directly interface with TTL and CMOS. When operated from both plus and minus power supplies, the AP331A will directly interface with MOS logic where their low power drain is a distinct advantage over standard comparators.
- Very low supply current drain (0.4mA) – independent of supply voltage
- Input common-mode voltage range includes ground
- Differential input voltage range equal to the power supply voltage
- Output voltage compatible with TTL, DTL, ECL, MOS and CMOS logic systems
- Reduced VOS drift over temperature, eliminates need for dual supplies, allows sensing near ground
- Compatible with all forms of logic, power drain suitable for battery operation
- Input offset voltage is 4mV typ at VCC=5V, TA=25°C
- Voltage gain is 200V/mV typ at RL > 15kohm, V+=15V, VO=1V to 11V
- SOT25R package
- Operating ambient temperature range from 0 to 70°C
警告
该产品的市场需求较大, 导致交货时间延长。交货日期可能会有延迟。该产品不在折扣范围内。
技术规格
精密电压
1.3µs
SOT-25R
集电极开路
表面安装
70°C
-
No SVHC (25-Jun-2025)
SOT-25R
1个比较器
1放大器
2V至36V, ±1V至±18V
5引脚
单&双电源
0°C
-
MSL 1 -无限制
-
集电极开路
1.3µs
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书