
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.000 | CNY10.00 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.000 (CNY2.260) |
| 10+ | CNY1.160 (CNY1.3108) |
| 100+ | CNY0.926 (CNY1.0464) |
| 500+ | CNY0.883 (CNY0.9978) |
| 1000+ | CNY0.839 (CNY0.9481) |
| 5000+ | CNY0.823 (CNY0.930) |
| 10000+ | CNY0.806 (CNY0.9108) |
Product Information
Product Overview
AP331AWRG-7 is a precision voltage comparator with a low offset voltage specification for comparator which was designed specifically to operate from a single power supply over a wide range of voltages. Operation from split power supplies is also possible and the low power supply current drain is independent of the magnitude of the power supply voltage. The comparator also has a unique characteristic in that the input common-mode voltage range includes ground, even though operated from a single power supply voltage. Application areas include limit comparators, simple analogue to digital converters; pulse, square wave and time delay generators; wide range VCO; MOS clock timers; multivibrators and high voltage digital logic gates. The AP331A is designed to directly interface with TTL and CMOS. When operated from both plus and minus power supplies, the AP331A will directly interface with MOS logic where their low power drain is a distinct advantage over standard comparators.
- Very low supply current drain (0.4mA) – independent of supply voltage
- Input common-mode voltage range includes ground
- Differential input voltage range equal to the power supply voltage
- Output voltage compatible with TTL, DTL, ECL, MOS and CMOS logic systems
- Reduced VOS drift over temperature, eliminates need for dual supplies, allows sensing near ground
- Compatible with all forms of logic, power drain suitable for battery operation
- Input offset voltage is 4mV typ at VCC=5V, TA=25°C
- Voltage gain is 200V/mV typ at RL > 15kohm, V+=15V, VO=1V to 11V
- SOT25R package
- Operating ambient temperature range from 0 to 70°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Precision Voltage
1.3µs
SOT-25R
Open Collector
Surface Mount
70°C
-
No SVHC (25-Jun-2025)
SOT-25R
1 Comparator
1Channels
2V to 36V, ±1V to ±18V
5Pins
Single & Dual Supply
0°C
-
MSL 1 - Unlimited
-
Open Collector
1.3µs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
