需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY47.140 | CNY47.14 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY47.140 (CNY53.2682) |
| 10+ | CNY36.180 (CNY40.8834) |
| 25+ | CNY33.430 (CNY37.7759) |
| 50+ | CNY31.910 (CNY36.0583) |
| 100+ | CNY30.390 (CNY34.3407) |
| 250+ | CNY28.950 (CNY32.7135) |
| 500+ | CNY28.110 (CNY31.7643) |
产品信息
产品概述
MA5342MSXUMA1 is an analogue input, 2x200W Class D amplifier. It provides output power that is equivalent to or greater than monolithic alternatives, while occupying 50% less space and requiring little or no heatsink. This is achieved through the integration of a 2-channel PWM controller, a high voltage gate driver, and 4 low RDS(ON) MOSFET in a multi-chip module (MCM) solution. Similar to its predecessor, the IR43x2M, the MA5342MS includes standard Class D protection features that ensure reliable operation across various environmental conditions. With its small package, the MA5342MS represents a powerful upgrade over the IR43x2M and other monolithic alternatives, delivering high power density and the benefits of heatsink-less operation. The application includes a multi-channel home theatre, studio monitor, active speaker, subwoofer, marine amplifiers, aftermarket car audio, and general-purpose audio power amplifier.
- FET on resistance is 61.6mohm typ (ID=3.3A, VGS=10V, Tj=25°C)
- 2 x 200W POUT in stereo mode (8ohm, THD=10%), 2 x 190W POUT in stereo mode (4ohm, THD=10%)
- 1 x 400W POUT in mono mode (16ohm, THD=10%), 1 x 360W POUT in mono mode (8ohm, THD=10%)
- Split supply operational range from ±30 to ±60V, single supply operational range from +60 to +120V
- Efficiency is 94% typ (EVAL_MA5342MS_200Wx2, Vbus=±52.2V, RL= 8ohm), <gt/>70% idle mode efficiency
- Open-drain flag indicators for clipping and fault conditions
- Multiple configuration: single-ended, BTL and PSE (Parallel Single Ended)
- Programmable power up delay timer (CSD) - click and pop free startup and shutdown
- Integrated protection - OCP, OTP, UVLO, pin to pin compatible to MA53x2 family
- PG-IQFN-42 package, junction temperature range from -10 to 85°C
技术规格
200W x 2 @ 8Ohm, 400W x 1 @ 16Ohm
2放大器
PQFN
8ohm
表面安装
85°C
-
No SVHC (25-Jun-2025)
D
60V至120V,±30V至±60V
42引脚
2 x 单声道 ,4 x 立体声
-10°C
-
MSL 2 - 1年
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书