
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY46.080 | CNY46.08 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.080 (CNY52.0704) |
| 10+ | CNY35.260 (CNY39.8438) |
| 25+ | CNY32.530 (CNY36.7589) |
| 50+ | CNY31.010 (CNY35.0413) |
| 100+ | CNY29.480 (CNY33.3124) |
| 250+ | CNY28.180 (CNY31.8434) |
| 500+ | CNY27.720 (CNY31.3236) |
Product Information
Product Overview
MA5342MSXUMA1 is an analogue input, 2x200W Class D amplifier. It provides output power that is equivalent to or greater than monolithic alternatives, while occupying 50% less space and requiring little or no heatsink. This is achieved through the integration of a 2-channel PWM controller, a high voltage gate driver, and 4 low RDS(ON) MOSFET in a multi-chip module (MCM) solution. Similar to its predecessor, the IR43x2M, the MA5342MS includes standard Class D protection features that ensure reliable operation across various environmental conditions. With its small package, the MA5342MS represents a powerful upgrade over the IR43x2M and other monolithic alternatives, delivering high power density and the benefits of heatsink-less operation. The application includes a multi-channel home theatre, studio monitor, active speaker, subwoofer, marine amplifiers, aftermarket car audio, and general-purpose audio power amplifier.
- FET on resistance is 61.6mohm typ (ID=3.3A, VGS=10V, Tj=25°C)
- 2 x 200W POUT in stereo mode (8ohm, THD=10%), 2 x 190W POUT in stereo mode (4ohm, THD=10%)
- 1 x 400W POUT in mono mode (16ohm, THD=10%), 1 x 360W POUT in mono mode (8ohm, THD=10%)
- Split supply operational range from ±30 to ±60V, single supply operational range from +60 to +120V
- Efficiency is 94% typ (EVAL_MA5342MS_200Wx2, Vbus=±52.2V, RL= 8ohm), <gt/>70% idle mode efficiency
- Open-drain flag indicators for clipping and fault conditions
- Multiple configuration: single-ended, BTL and PSE (Parallel Single Ended)
- Programmable power up delay timer (CSD) - click and pop free startup and shutdown
- Integrated protection - OCP, OTP, UVLO, pin to pin compatible to MA53x2 family
- PG-IQFN-42 package, junction temperature range from -10 to 85°C
Technical Specifications
200W x 2 @ 8Ohm, 400W x 1 @ 16Ohm
2Channels
PQFN
8ohm
Surface Mount
85°C
-
No SVHC (25-Jun-2025)
D
60V to 120V, ± 30V to ± 60V
42Pins
2 x Mono, 4 x Stereo
-10°C
-
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
