6,000 您现在可以预订货品了
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY5.840 | CNY5.84 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY5.840 (CNY6.5992) |
| 10+ | CNY3.730 (CNY4.2149) |
| 100+ | CNY3.040 (CNY3.4352) |
| 500+ | CNY2.920 (CNY3.2996) |
| 1000+ | CNY2.810 (CNY3.1753) |
| 2500+ | CNY2.670 (CNY3.0171) |
| 5000+ | CNY2.640 (CNY2.9832) |
产品信息
产品概述
PAM8904EGPR is a piezo sounder driver with an integrated charge pump boost converter. The PAM8904E is capable of driving a ceramic/piezo sounder with 27VPP from a 4.5V power supply. The charge pump can operate in either 1x, 2x or 3x mode. The boost converter operates at a fixed frequency of 100kHz and provides a 3X VIN output with a minimum number of external components. The PAM8904E can drive up to 47nF loading. Diodes Incorporated’s unique drive technology provides a small inrush current, low EMI and high efficiency. The PAM8904E includes built-in automatic shutdown and wake-up that guarantees longer battery life. The PAM8904E features thermal shutdown, overcurrent protection, overvoltage protection and undervoltage lockout. Applications include healthcare systems, alarm clocks, security devices, and home appliances.
- Integrated boost converter generates up to 13.5V supply
- No voltage cross output in shutdown mode
- Low current consumption
- Automatic standby and wake-up control
- Shutdown current is 0.008µA typ at DIN = 0V
- Output short-circuit current is 49mA typical
- Oscillating frequency is 130kHz maximum
- Shutdown delay time is 42ms typ at DIN = H- > L
- Operating free-air temperature range from -40 to +85°C
- W-QFN2020-12 (type US) package
技术规格
-
1放大器
W-QFN2020
-
表面安装
150°C
-
No SVHC (25-Jun-2025)
-
1通道
-
1.5V 至 5.5V
12引脚
1 x 单声道 BTL
-40°C
-
MSL 1 -无限制
W-QFN2020
-
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书