
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.840 | CNY5.84 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.840 (CNY6.5992) |
| 10+ | CNY3.730 (CNY4.2149) |
| 100+ | CNY3.040 (CNY3.4352) |
| 500+ | CNY2.920 (CNY3.2996) |
| 1000+ | CNY2.810 (CNY3.1753) |
| 2500+ | CNY2.670 (CNY3.0171) |
| 5000+ | CNY2.640 (CNY2.9832) |
Product Information
Product Overview
PAM8904EGPR is a piezo sounder driver with an integrated charge pump boost converter. The PAM8904E is capable of driving a ceramic/piezo sounder with 27VPP from a 4.5V power supply. The charge pump can operate in either 1x, 2x or 3x mode. The boost converter operates at a fixed frequency of 100kHz and provides a 3X VIN output with a minimum number of external components. The PAM8904E can drive up to 47nF loading. Diodes Incorporated’s unique drive technology provides a small inrush current, low EMI and high efficiency. The PAM8904E includes built-in automatic shutdown and wake-up that guarantees longer battery life. The PAM8904E features thermal shutdown, overcurrent protection, overvoltage protection and undervoltage lockout. Applications include healthcare systems, alarm clocks, security devices, and home appliances.
- Integrated boost converter generates up to 13.5V supply
- No voltage cross output in shutdown mode
- Low current consumption
- Automatic standby and wake-up control
- Shutdown current is 0.008µA typ at DIN = 0V
- Output short-circuit current is 49mA typical
- Oscillating frequency is 130kHz maximum
- Shutdown delay time is 42ms typ at DIN = H- > L
- Operating free-air temperature range from -40 to +85°C
- W-QFN2020-12 (type US) package
Technical Specifications
-
1Channels
W-QFN2020
-
Surface Mount
150°C
-
No SVHC (25-Jun-2025)
-
1 Channel
-
1.5V to 5.5V
12Pins
1 x Mono BTL
-40°C
-
MSL 1 - Unlimited
W-QFN2020
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
