打印页面
32 有货
需要更多?
32 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY103.780 (CNY117.2714) |
| 5+ | CNY83.300 (CNY94.129) |
| 10+ | CNY62.820 (CNY70.9866) |
| 50+ | CNY61.450 (CNY69.4385) |
| 100+ | CNY60.080 (CNY67.8904) |
| 250+ | CNY58.880 (CNY66.5344) |
包装规格:每个
最低: 1
多件: 1
CNY103.78 (CNY117.27 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
<bold>FNA41560T2 </bold>is a Motion SPM® 45 module providing a fully-featured, high-performance inverter output stage for AC Induction, BLDC, and PMSM motors. These modules integrate optimized gate drive of the built-in IGBTs to minimize EMI and losses, while also providing multiple on-module protection features including under-voltage lockouts, over-current shutdown, thermal monitoring of drive IC, and fault reporting.
- UL Certified No. E209204 (UL1557)
- 600V - 15A 3-phase IGBT inverter with integral gate drivers and protection
- Low thermal resistance using ceramic substrate
- Low-loss, short-circuit rated IGBTs
- Built-In bootstrap diodes and dedicated Vs pins simplify PCB layout
- Built-In NTC thermistor for temperature monitoring
- Separate open-emitter pins from low-side IGBTs for three-phase current sensing
技术规格
IPM 电源装置
IGBT
电流值 (Ic / Id)
15A
IPM 外壳类型
SPMAB-C
产品范围
Motion SPM® 45 Series
额定电压 (Vces / Vdss)
600V
隔离电压
2000Vrms
IPM系列
SPM45
SVHC(高度关注物质)
Lead (25-Jun-2025)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:Y-Ex
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:Lead (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.024494