Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFNA41560T2Copy
Order Code2785465
Product RangeMotion SPM® 45 Series
Your Part Number
37 In Stock
Need more?
37 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY115.270 (CNY130.2551) |
| 5+ | CNY92.020 (CNY103.9826) |
| 10+ | CNY68.760 (CNY77.6988) |
| 50+ | CNY67.390 (CNY76.1507) |
| 100+ | CNY66.010 (CNY74.5913) |
| 250+ | CNY64.640 (CNY73.0432) |
Price for:Each
Minimum: 1
Multiple: 1
CNY115.27 (CNY130.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFNA41560T2Copy
Order Code2785465
Product RangeMotion SPM® 45 Series
Technical Datasheet
IPM Power DeviceIGBT
Voltage Rating (Vces / Vdss)600V
Current Rating (Ic / Id)15A
Isolation Voltage2000Vrms
IPM Case StyleSPMAB-C
IPM SeriesSPM45
Product RangeMotion SPM® 45 Series
SVHCLead (25-Jun-2025)
Product Overview
<bold>FNA41560T2 </bold>is a Motion SPM® 45 module providing a fully-featured, high-performance inverter output stage for AC Induction, BLDC, and PMSM motors. These modules integrate optimized gate drive of the built-in IGBTs to minimize EMI and losses, while also providing multiple on-module protection features including under-voltage lockouts, over-current shutdown, thermal monitoring of drive IC, and fault reporting.
- UL Certified No. E209204 (UL1557)
- 600V - 15A 3-phase IGBT inverter with integral gate drivers and protection
- Low thermal resistance using ceramic substrate
- Low-loss, short-circuit rated IGBTs
- Built-In bootstrap diodes and dedicated Vs pins simplify PCB layout
- Built-In NTC thermistor for temperature monitoring
- Separate open-emitter pins from low-side IGBTs for three-phase current sensing
Applications
Industrial, Consumer Electronics, Motor Drive & Control
Technical Specifications
IPM Power Device
IGBT
Current Rating (Ic / Id)
15A
IPM Case Style
SPMAB-C
Product Range
Motion SPM® 45 Series
Voltage Rating (Vces / Vdss)
600V
Isolation Voltage
2000Vrms
IPM Series
SPM45
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024494
