需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY51.680 (CNY58.3984) |
| 10+ | CNY29.660 (CNY33.5158) |
| 100+ | CNY29.070 (CNY32.8491) |
| 500+ | CNY28.480 (CNY32.1824) |
| 1000+ | CNY27.890 (CNY31.5157) |
产品概述
The HGTG11N120CND is a 1200V N-channel IGBT with anti-parallel hyper fast diode. It is in a non-punch through (NPT) IGBT design. This NPT series is a new member of the MOS gated high voltage switching IGBT family. IGBT combines the best features of MOSFET and bipolar transistors. This device has the high input impedance of a MOSFET and the low on-state conduction loss of a bipolar transistor. Offers lower conduction loss and lower switching loss for designing high efficiency and reliable systems. Optimized manufacturing process results in better control and repeatability of the top-side structure, resulting in tighter specifications and better EMI performance. This product is general usage and suitable for many different applications.
- 340ns at TJ = 150°C Fall time
技术规格
43A
298W
TO-247
150°C
-
Lead (25-Jun-2025)
2.4V
1.2kV
3引脚
表面安装
-
相关产品
找到 2 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书