
300 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY59.070 (CNY66.7491) |
| 10+ | CNY38.090 (CNY43.0417) |
| 100+ | CNY37.330 (CNY42.1829) |
| 500+ | CNY36.570 (CNY41.3241) |
| 1000+ | CNY35.810 (CNY40.4653) |
Product Information
Product Overview
The HGTG11N120CND is a 1200V N-channel IGBT with anti-parallel hyper fast diode. It is in a non-punch through (NPT) IGBT design. This NPT series is a new member of the MOS gated high voltage switching IGBT family. IGBT combines the best features of MOSFET and bipolar transistors. This device has the high input impedance of a MOSFET and the low on-state conduction loss of a bipolar transistor. Offers lower conduction loss and lower switching loss for designing high efficiency and reliable systems. Optimized manufacturing process results in better control and repeatability of the top-side structure, resulting in tighter specifications and better EMI performance. This product is general usage and suitable for many different applications.
- 340ns at TJ = 150°C Fall time
Technical Specifications
43A
298W
TO-247
150°C
-
Lead (25-Jun-2025)
2.4V
1.2kV
3Pins
Surface Mount
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
