打印页面
275 有货
需要更多?
275 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY443.180 (CNY500.7934) |
| 5+ | CNY413.260 (CNY466.9838) |
| 10+ | CNY383.330 (CNY433.1629) |
| 50+ | CNY350.290 (CNY395.8277) |
包装规格:每个
最低: 1
多件: 1
CNY443.18 (CNY500.79 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
IXFN360N15T2 is a DiscMSFT, GigaMOSTM TrenchT2, HiperFET™ power MOSFET. The device promotes device consolidation through the reduction or elimination of multiple paralleled lower current-rated MOSFET devices in high-power switching applications. The resultant effect is a reduction in part count, as well as the number of required drive components, thus improving upon overall system simplicity, reliability, and cost. Applications include switch-mode and resonant-mode power supplies, DC-DC converters, battery chargers, synchronous rectification, uninterrupted power supplies, AC motor drives, DC choppers, and high-speed power switching applications.
- N-channel enhancement mode, avalanche rated, fast intrinsic diode
- Eliminates multiple paralleled lower current rated MOSFET devices
- Provides the ability to control more power within a smaller footprint
- Improves overall system reliability and cost
- Low RDS(ON) and gate charge (Qg), avalanches capabilities
- Incorporates Littelfuse HiPerFET™ technology for fast power switching performance
- International standard package, miniBLOC, with aluminium nitride isolation
- 150V drain source voltage and 5V gate source threshold voltage max
- 10V Rds(on) test voltage, 310A continuous drain current Id
- 2500V isolation voltage, 1070W power dissipation
技术规格
通道类型
N通道
漏源电压, Vds
150V
Rds(on)测试电压
10V
功率耗散
1070W
产品范围
GigaMOS TrenchT2 HiPERFET Series
电流, Id 连续
310A
漏源接通状态电阻
4000µohm
阈值栅源电压最大值
5V
工作温度最高值
175°C
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:South Korea
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:South Korea
进行最后一道重要生产流程所在的地区
税则号:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.040823