打印页面
不再進貨
包装选项
产品概述
IRFH4253DTRPBF is a HEXFET® Power MOSFET. Application includes control and synchronous MOSFETs for synchronous buck converters.
- Control and synchronous MOSFETs in one package, increased power density
- Low charge control MOSFET (10nC typical), lower switching losses
- Low RDSON synchronous MOSFET (<lt/>1.45mohm), lower conduction losses
- Intrinsic schottky diode with low forward voltage on Q2, lower switching losses
- Environmentally friendlier, industrial qualification, increased reliability
- Drain-to-source breakdown voltage is 25V (typ, Q1, Q2, VGS = 0V, ID = 250µA/1.0mA)
- Breakdown voltage temp coefficient is 22mV/°C (typ, Q1, Q2, reference to 25°C, ID = 1.0mA)
- Gate threshold voltage is 1.6V (typ, Q1: VDS = VGS, ID = 35µA, Q2: VDS = VGS, ID = 100µA)
- Drain-to-source leakage current is 1.0µA (typ, VDS = 20V, VGS = 0V, TJ = 25°C)
- Dual PQFN package, operating junction and storage temperature range from -55 to + 150°C
技术规格
通道类型
N沟道+肖特基
漏源电压Vds P沟道
-
连续漏极电流 Id P沟道
-
漏源导通电阻P沟道
-
针脚数
10引脚
耗散功率P沟道
-
产品范围
FastIRFET HEXFET Series
湿气敏感性等级
MSL 2 - 1年
漏源电压Vds N沟道
25V
连续漏极电流 Id N沟道
145A
漏源通态电阻N沟道
1100µohm
晶体管封装类型
QFN
耗散功率N沟道
50W
工作温度最高值
150°C
合规
-
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.0001