打印页面
可订购
有货时请通知我
包装选项
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY14.950 | CNY14.95 |
切割卷带 & 复卷
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY14.950 (CNY16.8935) |
| 10+ | CNY9.420 (CNY10.6446) |
| 100+ | CNY6.230 (CNY7.0399) |
| 500+ | CNY4.880 (CNY5.5144) |
| 1000+ | CNY3.720 (CNY4.2036) |
| 5000+ | CNY3.620 (CNY4.0906) |
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The STPS6M100DEE-TR is a Power Schottky Rectifier featuring extremely fast switching and high junction temperature capability. It is suited for switch mode power supply and high frequency DC to DC converters. This device is packaged in PowerFLAT™ intended to be use in low voltage, high frequency, inverters, freewheeling, by-pass diode and polarity protection applications. Its low profile was especially designed to be used in applications with space-saving constraints.
- Negligible switching losses
- Low thermal resistance
- 150°C Operating junction temperature (maximum)
- ECOPACK®2 compliant component
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
二极管配置
单
平均正向电流
6A
正向浪涌电流
100A
二极管封装类型
SMD
反向恢复时间
-
产品范围
STPS6
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
反向重复峰值电压
100V
最大正向电压
780mV
工作温度最高值
150°C
针脚数
8引脚
二极管安装
表面安装
合规
-
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
税则号:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.00085