
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.950 | CNY14.95 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.950 (CNY16.8935) |
| 10+ | CNY9.420 (CNY10.6446) |
| 100+ | CNY6.230 (CNY7.0399) |
| 500+ | CNY4.880 (CNY5.5144) |
| 1000+ | CNY3.720 (CNY4.2036) |
| 5000+ | CNY3.620 (CNY4.0906) |
Product Information
Product Overview
The STPS6M100DEE-TR is a Power Schottky Rectifier featuring extremely fast switching and high junction temperature capability. It is suited for switch mode power supply and high frequency DC to DC converters. This device is packaged in PowerFLAT™ intended to be use in low voltage, high frequency, inverters, freewheeling, by-pass diode and polarity protection applications. Its low profile was especially designed to be used in applications with space-saving constraints.
- Negligible switching losses
- Low thermal resistance
- 150°C Operating junction temperature (maximum)
- ECOPACK®2 compliant component
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Single
6A
100A
SMD
-
STPS6
No SVHC (25-Jun-2025)
100V
780mV
150°C
8Pins
Surface Mount
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
