打印页面
图片仅用于图解说明,详见产品说明。

7,125 有货
6,000 您现在可以预订货品了
20 件可于 3-4 个工作日内送达(新加坡 库存)
7,105 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 5+ | CNY5.200 (CNY5.876) |
| 10+ | CNY3.210 (CNY3.6273) |
| 100+ | CNY2.080 (CNY2.3504) |
| 500+ | CNY1.770 (CNY2.0001) |
| 1000+ | CNY1.450 (CNY1.6385) |
| 5000+ | CNY1.210 (CNY1.3673) |
包装规格:每个
最低: 5
多件: 5
CNY26.00 (CNY29.38 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
SS24-E3/52T is a surface-mount Schottky barrier rectifier. A typical application for use in low voltage high-frequency inverters, freewheeling, DC/DC converters, and polarity protection applications.
- Low profile package, ideal for automated placement, single circuit configuration
- Guarding for overvoltage protection, low power losses, high efficiency
- Low forward voltage drop, high surge capability
- Maximum repetitive peak reverse voltage is 40V (TA = 25°C), maximum RMS voltage is 28V (TA = 25°C)
- Max DC blocking voltage is 40V (TA = 25°C), max average forward rectified current is 2.0A (TA=25°C)
- Peak forward surge current 8.3ms single half sine-wave superimposed on rated load is 75A (TA = 25°C)
- Non-repetitive avalanche energy at TA = 25°C, IAS = 2.0A, L = 10mH is 20mJ
- Electrostatic discharge capacitor voltage human body model: C = 100pF, R = 1.5kohm is 8KV (TA=25°C)
- Voltage rate of change (rated VR) is 10, 000V/μs (TC = 25°C)
- SMB (DO-214AA) package, operating junction temperature range from -65 to +150°C
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
反向重复峰值电压
40V
二极管配置
单
针脚数
2引脚
正向浪涌电流
75A
二极管安装
表面安装
合规
-
平均正向电流
2A
二极管封装类型
DO-214AA (SMB)
最大正向电压
500mV
工作温度最高值
150°C
产品范围
SS24
SVHC(高度关注物质)
Lead (04-Feb-2026)
SS24-E3/52T 的替代之选
找到 2 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:Lead (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.00009