Print Page
7,125 In Stock
6,000 more incoming. You can reserve stock now
20 Delivery in 3-4 Business Days(SG stock)
7,105 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.200 (CNY5.876) |
| 10+ | CNY3.210 (CNY3.6273) |
| 100+ | CNY2.080 (CNY2.3504) |
| 500+ | CNY1.770 (CNY2.0001) |
| 1000+ | CNY1.450 (CNY1.6385) |
| 5000+ | CNY1.210 (CNY1.3673) |
Price for:Each
Minimum: 5
Multiple: 5
CNY26.00 (CNY29.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSS24-E3/52TCopy
Manufacturer Standard Lead Time30 weeks
Order Code2335167
Product RangeSS24
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current2A
Diode ConfigurationSingle
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Forward Voltage Max500mV
Forward Surge Current75A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeSS24
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
SS24-E3/52T is a surface-mount Schottky barrier rectifier. A typical application for use in low voltage high-frequency inverters, freewheeling, DC/DC converters, and polarity protection applications.
- Low profile package, ideal for automated placement, single circuit configuration
- Guarding for overvoltage protection, low power losses, high efficiency
- Low forward voltage drop, high surge capability
- Maximum repetitive peak reverse voltage is 40V (TA = 25°C), maximum RMS voltage is 28V (TA = 25°C)
- Max DC blocking voltage is 40V (TA = 25°C), max average forward rectified current is 2.0A (TA=25°C)
- Peak forward surge current 8.3ms single half sine-wave superimposed on rated load is 75A (TA = 25°C)
- Non-repetitive avalanche energy at TA = 25°C, IAS = 2.0A, L = 10mH is 20mJ
- Electrostatic discharge capacitor voltage human body model: C = 100pF, R = 1.5kohm is 8KV (TA=25°C)
- Voltage rate of change (rated VR) is 10, 000V/μs (TC = 25°C)
- SMB (DO-214AA) package, operating junction temperature range from -65 to +150°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
75A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
2A
Diode Case Style
DO-214AA (SMB)
Forward Voltage Max
500mV
Operating Temperature Max
150°C
Product Range
SS24
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for SS24-E3/52T
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00009

