打印页面
图片仅用于图解说明,详见产品说明。

制造商INFINEON
制造商产品编号CYBT-353027-02复制
制造商标准货期42 周
库存编号
复卷2907882RL
切割卷带2907882
也称为SP005673479, CYBT-353027-02
您的零件号
456 有货
需要更多?
456 件可于 5-6 个工作日内送达(英国 库存)
包装选项
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY63.660 | CNY63.66 |
切割卷带 & 复卷
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY63.660 (CNY71.9358) |
| 5+ | CNY60.050 (CNY67.8565) |
| 10+ | CNY56.430 (CNY63.7659) |
| 50+ | CNY55.130 (CNY62.2969) |
| 100+ | CNY53.820 (CNY60.8166) |
| 250+ | CNY52.300 (CNY59.099) |
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商INFINEON
制造商产品编号CYBT-353027-02复制
制造商标准货期42 周
库存编号
复卷2907882RL
切割卷带2907882
也称为SP005673479, CYBT-353027-02
技术数据表
蓝牙版本蓝牙5.0 + EDR
蓝牙级别-
接收机灵敏度-89.5 dBm
电源电压范围2.3 V至 3.6 V
工作温度范围-30°C至85°C
SVHC(高度关注物质)No SVHC (25-Jun-2025)
产品概述
Fully integrated Bluetooth Smart Ready wireless module. It includes an on-board crystal oscillator, passive components, flash memory and the Cypress CYW2070X silicon device. This module supports peripheral functions (ADC and timers), serial communication (UART, SPI, I2C) and a Bluetooth audio interface. It includes a royalty-free BLE stack compatible with Bluetooth 5.0 in a 9mm x 9mm x 1.75mm package. The module includes 128KB of on-board serial flash memory and is designed for standalone operation. The module uses an integrated power amplifier to achieve Class I or Class II output power capability.
- Cost optimized for applications without space constraints
- Castellated solder pad connections for ease of use
- Two-wire global coexistence interface (GCI)
- Featured with 8 GPIO's
- Cortex-M3 32bit processor
- Proven hardware design ready to use
- Bluetooth SIG listed with QDID and declaration ID
- Dual mode operation eliminates the need for multiple modules
技术规格
蓝牙版本
蓝牙5.0 + EDR
接口
I2C, SPI, UART
电源电压范围
2.3 V至 3.6 V
认证
CE, FCC, ISED, MIC
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
蓝牙级别
-
接收机灵敏度
-89.5 dBm
工作温度范围
-30°C至85°C
产品范围
EZ-BT WICED Series
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.000227