
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY63.660 | CNY63.66 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY63.660 (CNY71.9358) |
| 5+ | CNY60.050 (CNY67.8565) |
| 10+ | CNY56.430 (CNY63.7659) |
| 50+ | CNY55.130 (CNY62.2969) |
| 100+ | CNY53.820 (CNY60.8166) |
| 250+ | CNY52.300 (CNY59.099) |
Product Information
Product Overview
Fully integrated Bluetooth Smart Ready wireless module. It includes an on-board crystal oscillator, passive components, flash memory and the Cypress CYW2070X silicon device. This module supports peripheral functions (ADC and timers), serial communication (UART, SPI, I2C) and a Bluetooth audio interface. It includes a royalty-free BLE stack compatible with Bluetooth 5.0 in a 9mm x 9mm x 1.75mm package. The module includes 128KB of on-board serial flash memory and is designed for standalone operation. The module uses an integrated power amplifier to achieve Class I or Class II output power capability.
- Cost optimized for applications without space constraints
- Castellated solder pad connections for ease of use
- Two-wire global coexistence interface (GCI)
- Featured with 8 GPIO's
- Cortex-M3 32bit processor
- Proven hardware design ready to use
- Bluetooth SIG listed with QDID and declaration ID
- Dual mode operation eliminates the need for multiple modules
Technical Specifications
Bluetooth 5.0 + EDR
I2C, SPI, UART
2.3 V to 3.6 V
CE, FCC, ISED, MIC
No SVHC (25-Jun-2025)
-
-89.5 dBm
-30 °C to 85 °C
EZ-BT WICED Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
