产品信息
产品概述
The CC1101RGPR is a low-power Sub-1GHz RF Transceiver designed for very low-power wireless applications. The circuit is mainly intended for the ISM (Industrial, Scientific and Medical) and SRD (Short Range Device) frequency bands at 315, 433, 868 and 915MHz, but can easily be programmed for operation at other frequencies in the 300 to 348MHz, 387 to 464MHz and 779 to 928MHz bands. The RF transceiver is integrated with a highly configurable baseband modem. The modem supports various modulation formats and has a configurable data rate up to 600kbps. CC1101 provides extensive hardware support for packet handling, data buffering, burst transmissions, clear channel assessment, link quality indication and wake-on-radio. The main operating parameters and the 64byte transmit/receive FIFOs of CC1101 can be controlled via an SPI interface. In a typical system, the transceiver will be used together with a microcontroller and a few additional passive components.
- Excellent receiver selectivity and blocking performance
- Suitable for frequency hopping systems due to a fast settling
- 75µs Settling time frequency synthesizer
- Automatic Frequency Compensation (AFC) can be used to align the frequency synthesizer
- Integrated analogue temperature sensor
- Digital RSSI output
- Programmable channel filter bandwidth
- Programmable carrier sense (CS) indicator
- Support for automatic Clear Channel Assessment (CCA) before transmitting
- Optional automatic whitening and de-whitening of data
- 200nA sleep mode current consumption
- Wake-on-radio functionality for automatic low-power RX polling
- Separate 64-byte RX and TX data FIFOs
- Green product and no Sb/Br
警告
静电敏感设备, 在处理设备时请采取适当的预防措施.
技术规格
-
-
2FSK, 4FSK, ASK, GFSK, MSK, OOK
600Kbps
QFN
QFN
928MHz
33.6mA
12dBm
-
MSL 3 - 168小时
收发器
1.8V
3.6V
14.7mA
20引脚
779MHz
-40°C
85°C
-116dBm
超低功耗无线应用ISM/ SRD频带、无线报警及安全系统
No SVHC (27-Jun-2018)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书