2. 射频和无线
                                                                                                3. 射频与无线IC
                                                                                                4. 射频接收器、发射器及收发器
                                                                                                打印页面

                                                                                                CC1101RGPR

                                                                                                射频收发器, 低于1GHz, 2FSK, 4FSK, ASK, GFSK, MSK, OOK, 600Kbps, 1.8V至3.6V, QFN-20

                                                                                                TEXAS INSTRUMENTS
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                TEXAS INSTRUMENTS CC1101RGPR
                                                                                                制造商TEXAS INSTRUMENTS
                                                                                                制造商产品编号CC1101RGPR
                                                                                                库存编号3124299
                                                                                                您的零件号
                                                                                                不再進貨

                                                                                                产品信息

                                                                                                TEXAS INSTRUMENTS
                                                                                                制造商TEXAS INSTRUMENTS
                                                                                                制造商产品编号CC1101RGPR
                                                                                                库存编号3124299
                                                                                                最低频率-
                                                                                                射频主要功能收发器
                                                                                                最高频率-
                                                                                                电源电压最小值1.8V
                                                                                                RF / IF 调制2FSK, 4FSK, ASK, GFSK, MSK, OOK
                                                                                                电源电压最大值3.6V
                                                                                                数据率600Kbps
                                                                                                IC 外壳 / 封装QFN
                                                                                                接收电流14.7mA
                                                                                                封装类型QFN
                                                                                                针脚数20引脚
                                                                                                频率响应 RF 最小值779MHz
                                                                                                频率响应 RF 最大值928MHz
                                                                                                传输电流33.6mA
                                                                                                工作温度最小值-40°C
                                                                                                输出功率 (dBm)12dBm
                                                                                                工作温度最高值85°C
                                                                                                产品范围-
                                                                                                灵敏度 dBm-116dBm
                                                                                                射频收发器应用超低功耗无线应用ISM/ SRD频带、无线报警及安全系统
                                                                                                湿气敏感性等级MSL 3 - 168小时
                                                                                                SVHC(高度关注物质)No SVHC (27-Jun-2018)

                                                                                                产品概述

                                                                                                The CC1101RGPR is a low-power Sub-1GHz RF Transceiver designed for very low-power wireless applications. The circuit is mainly intended for the ISM (Industrial, Scientific and Medical) and SRD (Short Range Device) frequency bands at 315, 433, 868 and 915MHz, but can easily be programmed for operation at other frequencies in the 300 to 348MHz, 387 to 464MHz and 779 to 928MHz bands. The RF transceiver is integrated with a highly configurable baseband modem. The modem supports various modulation formats and has a configurable data rate up to 600kbps. CC1101 provides extensive hardware support for packet handling, data buffering, burst transmissions, clear channel assessment, link quality indication and wake-on-radio. The main operating parameters and the 64byte transmit/receive FIFOs of CC1101 can be controlled via an SPI interface. In a typical system, the transceiver will be used together with a microcontroller and a few additional passive components.

                                                                                                • Excellent receiver selectivity and blocking performance
                                                                                                • Suitable for frequency hopping systems due to a fast settling
                                                                                                • 75µs Settling time frequency synthesizer
                                                                                                • Automatic Frequency Compensation (AFC) can be used to align the frequency synthesizer
                                                                                                • Integrated analogue temperature sensor
                                                                                                • Digital RSSI output
                                                                                                • Programmable channel filter bandwidth
                                                                                                • Programmable carrier sense (CS) indicator
                                                                                                • Support for automatic Clear Channel Assessment (CCA) before transmitting
                                                                                                • Optional automatic whitening and de-whitening of data
                                                                                                • 200nA sleep mode current consumption
                                                                                                • Wake-on-radio functionality for automatic low-power RX polling
                                                                                                • Separate 64-byte RX and TX data FIFOs
                                                                                                • Green product and no Sb/Br

                                                                                                警告

                                                                                                静电敏感设备, 在处理设备时请采取适当的预防措施.

                                                                                                技术规格

                                                                                                最低频率

                                                                                                -

                                                                                                最高频率

                                                                                                -

                                                                                                RF / IF 调制

                                                                                                2FSK, 4FSK, ASK, GFSK, MSK, OOK

                                                                                                数据率

                                                                                                600Kbps

                                                                                                接收电流

                                                                                                14.7mA

                                                                                                针脚数

                                                                                                20引脚

                                                                                                频率响应 RF 最大值

                                                                                                928MHz

                                                                                                工作温度最小值

                                                                                                -40°C

                                                                                                工作温度最高值

                                                                                                85°C

                                                                                                灵敏度 dBm

                                                                                                -116dBm

                                                                                                湿气敏感性等级

                                                                                                MSL 3 - 168小时

                                                                                                射频主要功能

                                                                                                收发器

                                                                                                电源电压最小值

                                                                                                1.8V

                                                                                                电源电压最大值

                                                                                                3.6V

                                                                                                IC 外壳 / 封装

                                                                                                QFN

                                                                                                封装类型

                                                                                                QFN

                                                                                                频率响应 RF 最小值

                                                                                                779MHz

                                                                                                传输电流

                                                                                                33.6mA

                                                                                                输出功率 (dBm)

                                                                                                12dBm

                                                                                                产品范围

                                                                                                -

                                                                                                射频收发器应用

                                                                                                超低功耗无线应用ISM/ SRD频带、无线报警及安全系统

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (27-Jun-2018)

                                                                                                技术文档 (1)

                                                                                                Product Change Notice EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Philippines
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85423990
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (27-Jun-2018)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.00217