2. 电源与线路保护
                                                                                                3. 电源附件
                                                                                                打印页面

                                                                                                DTE10 DIN CLIP

                                                                                                103028000,附件, DIN 轨夹, 直流-直流转换器

                                                                                                XP POWER
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                XP POWER DTE10 DIN CLIP
                                                                                                制造商XP POWER
                                                                                                制造商产品编号DTE10 DIN CLIP
                                                                                                库存编号3248158
                                                                                                产品范围DTE10 Series
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                10 有货

                                                                                                需要更多?

                                                                                                10 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                数量价钱 (含税)
                                                                                                1+CNY28.430 (CNY32.1259)
                                                                                                10+CNY26.880 (CNY30.3744)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY28.43 (CNY32.13 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                XP POWER
                                                                                                制造商XP POWER
                                                                                                制造商产品编号DTE10 DIN CLIP
                                                                                                库存编号3248158
                                                                                                产品范围DTE10 Series
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                适用于XP Power DTE10系列DC-DC转换器
                                                                                                配件类型DIN轨安装夹
                                                                                                产品范围DTE10 Series
                                                                                                SVHC(高度关注物质)No SVHC (15-Jan-2018)

                                                                                                产品概述

                                                                                                The DTE10 series are encapsulated 10W DC to DC converters. They have screw terminals for ease of connection and an LED provides clear ‘power good’ indication. Remote On/Off is standard and when inhibited the standby current is just 2.5mA. Isolation is 3kVDC input/output providing excellent separation between supply and load. The modules are fully protected against input undervoltage, short circuit and overload conditions. These features, along with a rugged design and wide operating temperature range make the DTE10 series suitable for a variety of commercial and industrial applications.

                                                                                                • IEC/UL/cUL62368-1 safety approvals
                                                                                                • EN55032 class A with no external components
                                                                                                • Operating temperature range from -40°C to +105°C
                                                                                                • Full power to 80°C
                                                                                                • MTBF greater than 4Mhrs
                                                                                                • Dimension is 3.11" x 1.34" x 0.87" (79.0mm x 34.0mm x 22.0mm)

                                                                                                技术规格

                                                                                                适用于

                                                                                                XP Power DTE10系列DC-DC转换器

                                                                                                产品范围

                                                                                                DTE10 Series

                                                                                                配件类型

                                                                                                DIN轨安装夹

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (15-Jan-2018)

                                                                                                技术文档 (2)

                                                                                                Technical Notes & Articles EN

                                                                                                Technical Data Sheet EN

                                                                                                相关产品

                                                                                                找到 8 件产品

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Taiwan
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85049090
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (15-Jan-2018)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.066