打印页面
可订购
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY26.640 (CNY30.1032) |
| 10+ | CNY26.550 (CNY30.0015) |
| 25+ | CNY26.450 (CNY29.8885) |
| 50+ | CNY26.350 (CNY29.7755) |
| 100+ | CNY26.250 (CNY29.6625) |
| 500+ | CNY26.150 (CNY29.5495) |
包装规格:每个
最低: 1
多件: 1
CNY26.64 (CNY30.10 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商XP POWER
制造商产品编号DTE10 DIN CLIP复制
制造商标准货期42 周
库存编号3248158
产品范围DTE10 Series
技术数据表
配件类型DIN轨安装夹
产品范围DTE10 Series
SVHC(高度关注物质)No SVHC (15-Jan-2018)
产品概述
The DTE10 series are encapsulated 10W DC to DC converters. They have screw terminals for ease of connection and an LED provides clear ‘power good’ indication. Remote On/Off is standard and when inhibited the standby current is just 2.5mA. Isolation is 3kVDC input/output providing excellent separation between supply and load. The modules are fully protected against input undervoltage, short circuit and overload conditions. These features, along with a rugged design and wide operating temperature range make the DTE10 series suitable for a variety of commercial and industrial applications.
- IEC/UL/cUL62368-1 safety approvals
- EN55032 class A with no external components
- Operating temperature range from -40°C to +105°C
- Full power to 80°C
- MTBF greater than 4Mhrs
- Dimension is 3.11" x 1.34" x 0.87" (79.0mm x 34.0mm x 22.0mm)
技术规格
适用于
XP Power DTE10系列DC-DC转换器
产品范围
DTE10 Series
配件类型
DIN轨安装夹
SVHC(高度关注物质)
No SVHC (15-Jan-2018)
相关产品
找到 8 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
税则号:85049090
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (15-Jan-2018)
下载产品合规证书
产品合规证书
重量(千克):.066