打印页面
9 有货
需要更多?
9 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY2,281.430 (CNY2,578.0159) |
| 5+ | CNY2,247.210 (CNY2,539.3473) |
包装规格:每个
最低: 1
多件: 1
CNY2,281.43 (CNY2,578.02 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
产品概述
Developed specifically for the defence and avionics market, FSO461 EMC filter must be used in combination to provide the same level of protection. This product offers a high end specification while offering the short lead times and cost benefits of COTS components. Designed to provide EMC filtering for the conducted emissions of DC-DC converters, it also protect against the conducted susceptibility specified in MIL-STD-461G and for surges and spikes as specified in MIL-STD-1275A-E and MIL-STD-704A-F.
- To be used with DSF500 for conducted immunity compliance
- 500W output power, 0-100VDC input voltage range, Vin - Iin x 0.013 output voltage
- 28A output current, 99% typical efficiency
- Operating temperature range from -40°C to +100°C (baseplate)
- 3 year warranty
- Overtemperature protection
- Continuous input reverse voltage protection
技术规格
适用于
XP Power DSF500 DC/DC 转换器
配件类型
过滤器
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Czech Republic
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Czech Republic
进行最后一道重要生产流程所在的地区
税则号:85049090
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.16