Print Page
Image is for illustrative purposes only. Please refer to product description.

9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,281.430 (CNY2,578.0159) |
| 5+ | CNY2,247.210 (CNY2,539.3473) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,281.43 (CNY2,578.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoFSO461
Order Code3972158
Technical Datasheet
For Use WithXP Power DSF500 DC/DC Converters
Accessory TypeFilter
Product Overview
Developed specifically for the defence and avionics market, FSO461 EMC filter must be used in combination to provide the same level of protection. This product offers a high end specification while offering the short lead times and cost benefits of COTS components. Designed to provide EMC filtering for the conducted emissions of DC-DC converters, it also protect against the conducted susceptibility specified in MIL-STD-461G and for surges and spikes as specified in MIL-STD-1275A-E and MIL-STD-704A-F.
- To be used with DSF500 for conducted immunity compliance
- 500W output power, 0-100VDC input voltage range, Vin - Iin x 0.013 output voltage
- 28A output current, 99% typical efficiency
- Operating temperature range from -40°C to +100°C (baseplate)
- 3 year warranty
- Overtemperature protection
- Continuous input reverse voltage protection
Technical Specifications
For Use With
XP Power DSF500 DC/DC Converters
Accessory Type
Filter
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16
