有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY820.630 (CNY927.3119) |
| 5+ | CNY820.280 (CNY926.9164) |
| 10+ | CNY819.930 (CNY926.5209) |
| 50+ | CNY789.260 (CNY891.8638) |
产品概述
TEN 40WIR series is a family of high performance 40W DC/DC converter modules featuring ultra-wide 4:1 input voltage ranges in a 2" x 1" x 0.4" package with industry-standard footprint. Input voltages up to 160VDC, excellent EMC characteristics and EN 50155 approval make this product the best choice for many demanding applications in railroad and transportation systems. Further standard features include remote on/off, overvoltage protection, undervoltage lockout and short circuit protection. Low input current characteristics at minimal load make these converters also the ideal solution for battery-operated systems. Typical applications are in wireless networks, telecom/datacom, industry control systems and measurement equipment.
- EN 50155 approval for railway applications
- Thermal shock and vibration resistant according EN 61373
- High efficiency
- Operating temperature range from -40°C to +85°C
- Adjustable output voltage
- 3-year product warranty
- Continuous, automatic recovery short circuit protection
- EN 60950-1, EN 62368-1, IEC 60950-1, IEC 62368-1, UL 60950-1, UL 62368-1 safety standards
- Pollution degree PD 2, switching frequency of 225KHz to 275KHz (PWM)/250KHz typically (PWM)
- Copper housing material and non-conductive FR4 (UL94 V-0 rated) base material
技术规格
铁路
4:1
2输出
833mA
833mA
1.6kV
固定
10.2mm
9V
TEN 40WIR
DIP
40W
24V
-24V
-
24V
25.4mm
50.8mm
36V
技术文档 (1)
相关产品
找到 3 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书