
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY820.630 (CNY927.3119) |
| 5+ | CNY820.280 (CNY926.9164) |
| 10+ | CNY819.930 (CNY926.5209) |
| 50+ | CNY789.260 (CNY891.8638) |
Product Information
Product Overview
TEN 40WIR series is a family of high performance 40W DC/DC converter modules featuring ultra-wide 4:1 input voltage ranges in a 2" x 1" x 0.4" package with industry-standard footprint. Input voltages up to 160VDC, excellent EMC characteristics and EN 50155 approval make this product the best choice for many demanding applications in railroad and transportation systems. Further standard features include remote on/off, overvoltage protection, undervoltage lockout and short circuit protection. Low input current characteristics at minimal load make these converters also the ideal solution for battery-operated systems. Typical applications are in wireless networks, telecom/datacom, industry control systems and measurement equipment.
- EN 50155 approval for railway applications
- Thermal shock and vibration resistant according EN 61373
- High efficiency
- Operating temperature range from -40°C to +85°C
- Adjustable output voltage
- 3-year product warranty
- Continuous, automatic recovery short circuit protection
- EN 60950-1, EN 62368-1, IEC 60950-1, IEC 62368-1, UL 60950-1, UL 62368-1 safety standards
- Pollution degree PD 2, switching frequency of 225KHz to 275KHz (PWM)/250KHz typically (PWM)
- Copper housing material and non-conductive FR4 (UL94 V-0 rated) base material
Technical Specifications
Railway
4:1
2 Output
833mA
833mA
1.6kV
Fixed
10.2mm
9V
TEN 40WIR
DIP
40W
24V
-24V
-
24V
25.4mm
50.8mm
36V
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
