2. 电源与线路保护
                                                                                                3. 直流/直流转换器
                                                                                                4. 隔离式通孔DC/DC转换器
                                                                                                打印页面

                                                                                                TEA 1-0505E

                                                                                                隔离式通孔DC/DC转换器, ITE, SIP, 1:1, 1 W, 1输出, 5 V

                                                                                                TRACO POWER
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                TRACO POWER TEA 1-0505E
                                                                                                制造商TRACO POWER
                                                                                                制造商产品编号TEA 1-0505E
                                                                                                库存编号3465029
                                                                                                产品范围TEA 1E Series
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                可订购
                                                                                                送货开始日期 2026/9/24.

                                                                                                有货时请通知我

                                                                                                数量价钱 (含税)
                                                                                                1+CNY12.800 (CNY14.464)
                                                                                                10+CNY11.440 (CNY12.9272)
                                                                                                25+CNY11.200 (CNY12.656)
                                                                                                50+CNY10.960 (CNY12.3848)
                                                                                                100+CNY10.750 (CNY12.1475)
                                                                                                500+CNY10.530 (CNY11.8989)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY12.80 (CNY14.46 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                TRACO POWER
                                                                                                制造商TRACO POWER
                                                                                                制造商产品编号TEA 1-0505E
                                                                                                库存编号3465029
                                                                                                产品范围TEA 1E Series
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                电源应用ITE
                                                                                                直流/直流转换器类型SIP
                                                                                                输入比例1:1
                                                                                                输出功率最大值1W
                                                                                                输出数1输出
                                                                                                电压输出 - 输出15V
                                                                                                电流输出 - 输出1200mA
                                                                                                输出电压 - 输出2-
                                                                                                电流输出 - 输出2-
                                                                                                输出调节非稳压
                                                                                                隔离电压1.5kV
                                                                                                输入电压DC(标称)5V
                                                                                                直流/直流转换器输出类型固定
                                                                                                宽度6mm
                                                                                                高度10mm
                                                                                                深度/厚度19.5mm
                                                                                                输入电压直流最低4.5V
                                                                                                输入电压 直流最高5.5V
                                                                                                产品范围TEA 1E Series

                                                                                                产品概述

                                                                                                TEA 1-0505E is a TEA 1E Series DC/DC converter. TEA 1E series is an unregulated 1W DC/DC SIP-7 converter series which is specifically designed to offer a low-cost solution while keeping a high quality standard. This new series focuses on a simple but effective design approach, which minimizes component and labour cost and is complemented with a complete automatization of the manufacturing process. An operating temperature range from -40°C to 85°C without derating and an I/O-isolation of 1’500VDC enables this series to cover many different applications. The industry standard package of this converter offers a broad application range in any space, cost critical application and is especially suited for high volume projects where simple but reliable products are needed.

                                                                                                • Input voltage range from 4.5 to 5.5VDC (5VDC nominal)
                                                                                                • Output voltage range of 5VDC
                                                                                                • Maximum output current is 200mA
                                                                                                • Efficiency typically is 78%
                                                                                                • Highly cost efficient design
                                                                                                • Operating temperature range from -40 to +85°C without derating
                                                                                                • Unregulated outputs
                                                                                                • 3-year product warranty

                                                                                                技术规格

                                                                                                电源应用

                                                                                                ITE

                                                                                                输入比例

                                                                                                1:1

                                                                                                输出数

                                                                                                1输出

                                                                                                电流输出 - 输出1

                                                                                                200mA

                                                                                                电流输出 - 输出2

                                                                                                -

                                                                                                隔离电压

                                                                                                1.5kV

                                                                                                直流/直流转换器输出类型

                                                                                                固定

                                                                                                高度

                                                                                                10mm

                                                                                                输入电压直流最低

                                                                                                4.5V

                                                                                                产品范围

                                                                                                TEA 1E Series

                                                                                                直流/直流转换器类型

                                                                                                SIP

                                                                                                输出功率最大值

                                                                                                1W

                                                                                                电压输出 - 输出1

                                                                                                5V

                                                                                                输出电压 - 输出2

                                                                                                -

                                                                                                输出调节

                                                                                                非稳压

                                                                                                输入电压DC(标称)

                                                                                                5V

                                                                                                宽度

                                                                                                6mm

                                                                                                深度/厚度

                                                                                                19.5mm

                                                                                                输入电压 直流最高

                                                                                                5.5V

                                                                                                技术文档 (2)

                                                                                                Technical Data Sheet EN

                                                                                                3D Product Image EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Taiwan
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85044095
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.002