
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.800 (CNY14.464) |
| 10+ | CNY11.440 (CNY12.9272) |
| 25+ | CNY11.200 (CNY12.656) |
| 50+ | CNY10.960 (CNY12.3848) |
| 100+ | CNY10.750 (CNY12.1475) |
| 500+ | CNY10.530 (CNY11.8989) |
Product Information
Product Overview
TEA 1-0505E is a TEA 1E Series DC/DC converter. TEA 1E series is an unregulated 1W DC/DC SIP-7 converter series which is specifically designed to offer a low-cost solution while keeping a high quality standard. This new series focuses on a simple but effective design approach, which minimizes component and labour cost and is complemented with a complete automatization of the manufacturing process. An operating temperature range from -40°C to 85°C without derating and an I/O-isolation of 1’500VDC enables this series to cover many different applications. The industry standard package of this converter offers a broad application range in any space, cost critical application and is especially suited for high volume projects where simple but reliable products are needed.
- Input voltage range from 4.5 to 5.5VDC (5VDC nominal)
- Output voltage range of 5VDC
- Maximum output current is 200mA
- Efficiency typically is 78%
- Highly cost efficient design
- Operating temperature range from -40 to +85°C without derating
- Unregulated outputs
- 3-year product warranty
Technical Specifications
ITE
1:1
1 Output
200mA
-
1.5kV
Fixed
10mm
4.5V
TEA 1E Series
SIP
1W
5V
-
Unregulated
5V
6mm
19.5mm
5.5V
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
