打印页面
KHHD006A0A41Z
隔离式通孔DC/DC转换器, Hammerhead, ITE, 1/16砖, DOSA, 4:1, 30 W, 1输出, 5 V
500 有货
需要更多?
500 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY239.680 (CNY270.8384) |
| 5+ | CNY230.760 (CNY260.7588) |
| 10+ | CNY229.540 (CNY259.3802) |
| 50+ | CNY228.320 (CNY258.0016) |
| 100+ | CNY227.150 (CNY256.6795) |
包装规格:每个
最低: 1
多件: 1
CNY239.68 (CNY270.84 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The KHHD006A0A41Z is a 1-output board-mount isolated DC to DC Converter Power Module with regulated output voltage and ultra-wide input voltage range. The KHHD006A0A series 30W power module is isolated DOSA compliant 1/16th-brick DC/DC converter that provides single precisely regulated output voltage at 5VDC. The output is fully isolated from the input, allowing versatile polarity configurations and grounding connections. The module exhibits high efficiency of 90% typical at full load. Built-in filtering for both input and output minimizes the need for external filtering.
- No minimum load
- Constant switching frequency
- Low output ripple and noise
- Small size and low profile
- Reflow process compliant, through hole mount
- Positive remote on/off logic
- Output over-current/voltage protection (hiccup)
- Over-temperature protection
- Adjustable output voltage
- -40 to +85°C Wide operating temperature range
技术规格
电源应用
ITE
输入比例
4:1
输出数
1输出
电流输出 - 输出1
6A
电流输出 - 输出2
-
隔离电压
2.25kV
直流/直流转换器输出类型
固定
高度
9.3mm
输入电压直流最低
18V
产品范围
Hammerhead KHHD006A0A Series
直流/直流转换器类型
1/16砖, DOSA
输出功率最大值
30W
电压输出 - 输出1
5V
输出电压 - 输出2
-
输出调节
稳压
输入电压DC(标称)
48V
宽度
22.9mm
深度/厚度
33mm
输入电压 直流最高
75V
SVHC(高度关注物质)
Lead (08-Jul-2021)
KHHD006A0A41Z 的替代之选
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:Lead (08-Jul-2021)
下载产品合规证书
产品合规证书
重量(千克):.03