KHHD006A0A41Z
Isolated Through Hole DC/DC Converter, Hammerhead, ITE, Sixteenth Brick, DOSA, 4:1, 30 W, 1 Output

Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY238.980 (CNY270.0474) |
| 5+ | CNY230.070 (CNY259.9791) |
| 10+ | CNY229.110 (CNY258.8943) |
| 50+ | CNY228.150 (CNY257.8095) |
| 100+ | CNY227.380 (CNY256.9394) |
Product Information
Product Overview
The KHHD006A0A41Z is a 1-output board-mount isolated DC to DC Converter Power Module with regulated output voltage and ultra-wide input voltage range. The KHHD006A0A series 30W power module is isolated DOSA compliant 1/16th-brick DC/DC converter that provides single precisely regulated output voltage at 5VDC. The output is fully isolated from the input, allowing versatile polarity configurations and grounding connections. The module exhibits high efficiency of 90% typical at full load. Built-in filtering for both input and output minimizes the need for external filtering.
- No minimum load
- Constant switching frequency
- Low output ripple and noise
- Small size and low profile
- Reflow process compliant, through hole mount
- Positive remote on/off logic
- Output over-current/voltage protection (hiccup)
- Over-temperature protection
- Adjustable output voltage
- -40 to +85°C Wide operating temperature range
Applications
Power Management, Wireless, Communications & Networking, Industrial
Technical Specifications
ITE
4:1
1 Output
6A
-
2.25kV
Fixed
9.3mm
18V
Hammerhead KHHD006A0A Series
Sixteenth Brick, DOSA
30W
5V
-
Regulated
48V
22.9mm
33mm
75V
Lead (08-Jul-2021)
Technical Docs (2)
Alternatives for KHHD006A0A41Z
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate