14 您现在可以预订货品了
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY79.950 (CNY90.3435) |
| 5+ | CNY76.990 (CNY86.9987) |
| 10+ | CNY75.760 (CNY85.6088) |
| 50+ | CNY74.080 (CNY83.7104) |
| 100+ | CNY72.870 (CNY82.3431) |
| 250+ | CNY71.430 (CNY80.7159) |
产品信息
产品概述
REC5K-2412SRW/H4/A/ADJ is a REC5K-RW series regulated DIP24, DC/DC converter. It offers 4kV DC/1sec isolation and internal filtering to reduce noise, making it ideal for both industrial and other sophisticated high-end applications. The compact DIP24 non-conductive plastic package ensures high power density without compromising performance, operating with derating up to 110°C. Short circuit protection, undervoltage lockout, and remote on/off control is standard, and the converter are certified according to UL/IEC/EN62368-1. Applications include industrial and automation, building and home automation, energy, test and measurements, datacom and telecom.
- Input voltage range from 9 to 36V DC, output voltage range from 3.3 to 15V DC
- 1212mA max output current, 84% typical efficiency (+25°C)
- Isolation voltage is 4kV DC (1 second, I/P to O/P)
- 0% minimum load, wide 4:1 input
- Black plastic, (UL94 V-0) case material
- Operating temperature range from -40°C to +105°C
- Dimension is (L x W x H) 1.26 x 0.81 x 0.40inch, 3 year warranty
技术规格
ITE, 工业和家用
4:1
1输出
1.212A
-
4kV
可调
10.2mm
9VDC
REC5K-RW Series
DIP
5W
15VDC
-
稳压
24V
20.6mm
32.1mm
36VDC
No SVHC (04-Feb-2026)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书