
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY69.750 (CNY78.8175) |
| 5+ | CNY67.930 (CNY76.7609) |
| 10+ | CNY66.100 (CNY74.693) |
| 50+ | CNY64.650 (CNY73.0545) |
| 100+ | CNY64.570 (CNY72.9641) |
| 250+ | CNY62.980 (CNY71.1674) |
Product Information
Product Overview
REC5K-2412SRW/H4/A/ADJ is a REC5K-RW series regulated DIP24, DC/DC converter. It offers 4kV DC/1sec isolation and internal filtering to reduce noise, making it ideal for both industrial and other sophisticated high-end applications. The compact DIP24 non-conductive plastic package ensures high power density without compromising performance, operating with derating up to 110°C. Short circuit protection, undervoltage lockout, and remote on/off control is standard, and the converter are certified according to UL/IEC/EN62368-1. Applications include industrial and automation, building and home automation, energy, test and measurements, datacom and telecom.
- Input voltage range from 9 to 36V DC, output voltage range from 3.3 to 15V DC
- 1212mA max output current, 84% typical efficiency (+25°C)
- Isolation voltage is 4kV DC (1 second, I/P to O/P)
- 0% minimum load, wide 4:1 input
- Black plastic, (UL94 V-0) case material
- Operating temperature range from -40°C to +105°C
- Dimension is (L x W x H) 1.26 x 0.81 x 0.40inch, 3 year warranty
Technical Specifications
ITE, Industrial & Household
4:1
1 Output
1.212A
-
4kV
Adjustable
10.2mm
9VDC
REC5K-RW Series
DIP
5W
15VDC
-
Regulated
24V
20.6mm
32.1mm
36VDC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
