需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY18.890 | CNY18.89 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY18.890 (CNY21.3457) |
| 10+ | CNY12.190 (CNY13.7747) |
| 25+ | CNY10.900 (CNY12.317) |
| 50+ | CNY9.950 (CNY11.2435) |
| 100+ | CNY9.000 (CNY10.170) |
| 500+ | CNY8.300 (CNY9.379) |
产品概述
MYRBP330080B21RE is a MYRBP series, PicoBK™ synchronous step-up mini DC/DC converter. A stable step-up power supply is configured using only two capacitors connected externally. An internal coil simplifies the circuit and enables minimization of noise and other operational trouble due to the circuit wiring. A wide operating voltage range of 0.65V to 6.0V enables support for applications that require an internally fixed output voltage (2.2V to 5.5V). It is used in applications such as portable equipment, beauty, and health equipment, wearable devices, game and hobby, PC peripherals, and devices with 1~3 alkaline, 1~3 nickel hydride, 1 lithium, and 1 Li-ion.
- Over-current limit (integral latch method), output short-circuit protection
- Soft-start, bypass switch function, ceramic capacitor
- Supply current is 3mA maximum at (VOUT=VBAT= VOUT(T)-0.2V)
- Oscillation frequency is 3.6MHz maximum at (VBAT= VOUT(T)×0.5, IOUT=100mA)
- 98% maximum duty cycle at (VBAT=1.2V, VOUT= VOUT(T)-0.2V)
- Efficiency is 90% typical at (VBAT= VOUT(T)×0.6, IOUT=100mA)
- Soft-start time is 1.0ms maximum
- Stand-by current is 1μA typical at (VBAT=VLx=6.0V,VCE=0V)
- Operating temperature range from -40°C to +85°C
技术规格
-
1输出
3.3V
固定
650mV
2.5mm
1.04mm
No SVHC (04-Feb-2026)
升压,模块
-
600mA
表面安装设备
6V
2mm
PicoBK MYRBP-BE Series
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书