2. 电源与线路保护
                                                                                                3. 直流/直流转换器
                                                                                                4. 非隔离板上安装固定输出转换器(DC/DC)
                                                                                                打印页面

                                                                                                MYRBP330080B21RE

                                                                                                非隔离负载点直流/直流转换器, 升压,模块, 1输出, 3.3 V, 600 mA

                                                                                                MURATA POWER SOLUTIONS
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                MURATA POWER SOLUTIONS MYRBP330080B21RE
                                                                                                MURATA POWER SOLUTIONS MYRBP330080B21RE
                                                                                                MURATA POWER SOLUTIONS MYRBP330080B21RE
                                                                                                制造商MURATA POWER SOLUTIONS
                                                                                                制造商产品编号MYRBP330080B21RE
                                                                                                库存编号
                                                                                                复卷4335621RL
                                                                                                切割卷带4335621
                                                                                                产品范围PicoBK MYRBP-BE Series
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                2,934 有货

                                                                                                需要更多?

                                                                                                2934 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                包装选项
                                                                                                包装类型数量单价 (不含增值税):合计
                                                                                                切割卷带1CNY18.890CNY18.89
                                                                                                合计 价钱 (含税) CNY18.89 (CNY21.35)
                                                                                                切割卷带 & 复卷
                                                                                                数量价钱 (含税)
                                                                                                1+CNY18.890 (CNY21.3457)
                                                                                                10+CNY12.190 (CNY13.7747)
                                                                                                25+CNY10.900 (CNY12.317)
                                                                                                50+CNY9.950 (CNY11.2435)
                                                                                                100+CNY9.000 (CNY10.170)
                                                                                                500+CNY8.300 (CNY9.379)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                MURATA POWER SOLUTIONS
                                                                                                制造商MURATA POWER SOLUTIONS
                                                                                                制造商产品编号MYRBP330080B21RE
                                                                                                库存编号
                                                                                                复卷4335621RL
                                                                                                切割卷带4335621
                                                                                                产品范围PicoBK MYRBP-BE Series
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                电源应用-
                                                                                                直流/直流转换器类型升压,模块
                                                                                                输出数1输出
                                                                                                输出功率最大值-
                                                                                                输出电压标称值3.3V
                                                                                                输出电流最大值600mA
                                                                                                直流/直流转换器输出类型固定
                                                                                                直流/直流转换器安装表面安装设备
                                                                                                输入电压直流最低650mV
                                                                                                输入电压 直流最高6V
                                                                                                深度/厚度2.5mm
                                                                                                宽度2mm
                                                                                                高度1.04mm
                                                                                                产品范围PicoBK MYRBP-BE Series
                                                                                                SVHC(高度关注物质)No SVHC (04-Feb-2026)

                                                                                                产品概述

                                                                                                MYRBP330080B21RE is a MYRBP series, PicoBK™ synchronous step-up mini DC/DC converter. A stable step-up power supply is configured using only two capacitors connected externally. An internal coil simplifies the circuit and enables minimization of noise and other operational trouble due to the circuit wiring. A wide operating voltage range of 0.65V to 6.0V enables support for applications that require an internally fixed output voltage (2.2V to 5.5V). It is used in applications such as portable equipment, beauty, and health equipment, wearable devices, game and hobby, PC peripherals, and devices with 1~3 alkaline, 1~3 nickel hydride, 1 lithium, and 1 Li-ion.

                                                                                                • Over-current limit (integral latch method), output short-circuit protection
                                                                                                • Soft-start, bypass switch function, ceramic capacitor
                                                                                                • Supply current is 3mA maximum at (VOUT=VBAT= VOUT(T)-0.2V)
                                                                                                • Oscillation frequency is 3.6MHz maximum at (VBAT= VOUT(T)×0.5, IOUT=100mA)
                                                                                                • 98% maximum duty cycle at (VBAT=1.2V, VOUT= VOUT(T)-0.2V)
                                                                                                • Efficiency is 90% typical at (VBAT= VOUT(T)×0.6, IOUT=100mA)
                                                                                                • Soft-start time is 1.0ms maximum
                                                                                                • Stand-by current is 1μA typical at (VBAT=VLx=6.0V,VCE=0V)
                                                                                                • Operating temperature range from -40°C to +85°C

                                                                                                技术规格

                                                                                                电源应用

                                                                                                -

                                                                                                输出数

                                                                                                1输出

                                                                                                输出电压标称值

                                                                                                3.3V

                                                                                                直流/直流转换器输出类型

                                                                                                固定

                                                                                                输入电压直流最低

                                                                                                650mV

                                                                                                深度/厚度

                                                                                                2.5mm

                                                                                                高度

                                                                                                1.04mm

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (04-Feb-2026)

                                                                                                直流/直流转换器类型

                                                                                                升压,模块

                                                                                                输出功率最大值

                                                                                                -

                                                                                                输出电流最大值

                                                                                                600mA

                                                                                                直流/直流转换器安装

                                                                                                表面安装设备

                                                                                                输入电压 直流最高

                                                                                                6V

                                                                                                宽度

                                                                                                2mm

                                                                                                产品范围

                                                                                                PicoBK MYRBP-BE Series

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Japan
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85044095
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (04-Feb-2026)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.000022