产品信息
TPS82740BSIPT 的替代之选
找到 1 件产品
产品概述
The TPS82740BSIPT is a non-isolated 200mA IQ MicroSIP™ Step-down Converter Module for low power applications. The TPS82740 is the industry’s first step down converter module featuring typically 360nA quiescent current consumption. It is a complete MicroSIP™ DC/DC step-down power solution intended for ultra low-power applications. The module includes the switching regulator, inductor and input/output capacitors. The integration of all required passive components enables a tiny solution size of only 6.7mm². This new DCS-Control™ based device extends the light load efficiency range below 10µA load currents. It supports output currents up to 200mA. The device operates from rechargeable Li-ion batteries, Li-primary battery chemistries such as Li-SOCl2, Li-MnO2 and two or three cell alkaline batteries. The input voltage range up to 5.5V also allows operation from an USB port and thin-film solar modules.
- Integrated slew rate controlled load switch
- RF friendly DCS-control
- Low output voltage ripple
- Discharge function on VOUT and LOAD
- Sub 1.1mm profile solution
- Up to 90% efficiency at 10µA
- Pin selectable output voltages in 100mV steps
- Automatic transition to no ripple 100% mode
技术规格
蓝牙、可穿戴电子设备、能量收集
-
3.3V
-
5.5V
2.95mm
MicroSiP Series
微型SIP
2.6V
200mA
2.2V
1mm
2.35mm
No SVHC (27-Jun-2018)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书