2. 电源与线路保护
                                                                                                3. 直流/直流转换器
                                                                                                4. 非隔离板上安装可调节输出转换器(DC/DC)
                                                                                                打印页面

                                                                                                TPS82740BSIPT

                                                                                                非隔离负载点直流/直流转换器, 蓝牙、可穿戴电子设备、能量收集, 微型SIP, 2.6 V, 3.3 V, 200 mA

                                                                                                TEXAS INSTRUMENTS
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                TEXAS INSTRUMENTS TPS82740BSIPT
                                                                                                TEXAS INSTRUMENTS TPS82740BSIPT
                                                                                                TEXAS INSTRUMENTS TPS82740BSIPT
                                                                                                TEXAS INSTRUMENTS TPS82740BSIPT
                                                                                                制造商TEXAS INSTRUMENTS
                                                                                                制造商产品编号TPS82740BSIPT
                                                                                                库存编号3009760
                                                                                                产品范围MicroSiP Series
                                                                                                您的零件号
                                                                                                不再進貨

                                                                                                产品信息

                                                                                                TEXAS INSTRUMENTS
                                                                                                制造商TEXAS INSTRUMENTS
                                                                                                制造商产品编号TPS82740BSIPT
                                                                                                库存编号3009760
                                                                                                产品范围MicroSiP Series
                                                                                                电源应用蓝牙、可穿戴电子设备、能量收集
                                                                                                直流/直流转换器类型微型SIP
                                                                                                输出功率最大值-
                                                                                                输出电压最小值2.6V
                                                                                                输出电压最大值3.3V
                                                                                                输出电流最大值200mA
                                                                                                直流/直流转换器输出类型-
                                                                                                输入电压直流最低2.2V
                                                                                                输入电压 直流最高5.5V
                                                                                                高度1mm
                                                                                                深度/厚度2.95mm
                                                                                                宽度2.35mm
                                                                                                产品范围MicroSiP Series
                                                                                                SVHC(高度关注物质)No SVHC (27-Jun-2018)

                                                                                                TPS82740BSIPT 的替代之选

                                                                                                找到 1 件产品

                                                                                                产品概述

                                                                                                The TPS82740BSIPT is a non-isolated 200mA IQ MicroSIP™ Step-down Converter Module for low power applications. The TPS82740 is the industry’s first step down converter module featuring typically 360nA quiescent current consumption. It is a complete MicroSIP™ DC/DC step-down power solution intended for ultra low-power applications. The module includes the switching regulator, inductor and input/output capacitors. The integration of all required passive components enables a tiny solution size of only 6.7mm². This new DCS-Control™ based device extends the light load efficiency range below 10µA load currents. It supports output currents up to 200mA. The device operates from rechargeable Li-ion batteries, Li-primary battery chemistries such as Li-SOCl2, Li-MnO2 and two or three cell alkaline batteries. The input voltage range up to 5.5V also allows operation from an USB port and thin-film solar modules.

                                                                                                • Integrated slew rate controlled load switch
                                                                                                • RF friendly DCS-control
                                                                                                • Low output voltage ripple
                                                                                                • Discharge function on VOUT and LOAD
                                                                                                • Sub 1.1mm profile solution
                                                                                                • Up to 90% efficiency at 10µA
                                                                                                • Pin selectable output voltages in 100mV steps
                                                                                                • Automatic transition to no ripple 100% mode

                                                                                                技术规格

                                                                                                电源应用

                                                                                                蓝牙、可穿戴电子设备、能量收集

                                                                                                输出功率最大值

                                                                                                -

                                                                                                输出电压最大值

                                                                                                3.3V

                                                                                                直流/直流转换器输出类型

                                                                                                -

                                                                                                输入电压 直流最高

                                                                                                5.5V

                                                                                                深度/厚度

                                                                                                2.95mm

                                                                                                产品范围

                                                                                                MicroSiP Series

                                                                                                直流/直流转换器类型

                                                                                                微型SIP

                                                                                                输出电压最小值

                                                                                                2.6V

                                                                                                输出电流最大值

                                                                                                200mA

                                                                                                输入电压直流最低

                                                                                                2.2V

                                                                                                高度

                                                                                                1mm

                                                                                                宽度

                                                                                                2.35mm

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (27-Jun-2018)

                                                                                                技术文档 (1)

                                                                                                Product Change Notice EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Philippines
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85044095
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (27-Jun-2018)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.0002