需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY76.530 (CNY86.4789) |
| 5+ | CNY74.510 (CNY84.1963) |
| 10+ | CNY72.490 (CNY81.9137) |
| 50+ | CNY71.200 (CNY80.456) |
| 100+ | CNY69.900 (CNY78.987) |
| 250+ | CNY67.920 (CNY76.7496) |
LMZ12002TZ-ADJ/NOPB 的替代之选
找到 1 件产品
产品概述
The LMZ12002TZ-ADJ/NOPB is a SIMPLE SWITCHER® Power Module with 20V maximum input voltage. The power module is an easy-to-use step-down DC-DC solution capable of driving up to 2A load with exceptional power conversion efficiency, line and load regulation and output accuracy. It enhances thermal performance and allows for hand or machine soldering. It can accept an input voltage rail between 4.5 and 20V and can deliver an adjustable and highly accurate output voltage as low as 0.8V. The LMZ12002 only requires three external resistors and four external capacitors to complete the power solution. The LMZ12002 is a reliable and robust design with the following protection features thermal shutdown, input undervoltage lockout, output overvoltage protection, short circuit protection, output current limit and the device allows start-up into a pre-biased output. A single resistor adjusts the switching frequency up to 1MHz.
- Integrated shielded inductor
- Simple PCB layout
- Flexible start-up sequencing using external soft-start capacitor and precision enable
- Protection against inrush currents and faults such as input UVLO and output short circuit
- Single exposed pad and standard pinout for easy mounting and manufacturing
- Fast transient response for FPGAs and ASICs
- Low output voltage ripple
- Operates at high ambient temperature with no thermal derating
- High efficiency reduces system heat generation
- Low external component count
- 12W Total power output
- 92% Efficiency
- Low radiated emissions (EMI) tested to EN55022 class B standard
- Green product and no Sb/Br
技术规格
-
模块
20V
1输出
TO-PMOD
2A
可调
20V
4.57mm
10.16mm
9.85mm
MSL 3 - 168小时
4.5V
-
800mV
6V
7引脚
2A
4.5V
1MHz
降压, 同步 降压
85°C
SIMPLE SWITCHER Series
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书