Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY76.530 (CNY86.4789) |
| 5+ | CNY74.510 (CNY84.1963) |
| 10+ | CNY72.490 (CNY81.9137) |
| 50+ | CNY71.200 (CNY80.456) |
| 100+ | CNY69.900 (CNY78.987) |
| 250+ | CNY67.920 (CNY76.7496) |
Product Information
Alternatives for LMZ12002TZ-ADJ/NOPB
1 Product Found
Product Overview
The LMZ12002TZ-ADJ/NOPB is a SIMPLE SWITCHER® Power Module with 20V maximum input voltage. The power module is an easy-to-use step-down DC-DC solution capable of driving up to 2A load with exceptional power conversion efficiency, line and load regulation and output accuracy. It enhances thermal performance and allows for hand or machine soldering. It can accept an input voltage rail between 4.5 and 20V and can deliver an adjustable and highly accurate output voltage as low as 0.8V. The LMZ12002 only requires three external resistors and four external capacitors to complete the power solution. The LMZ12002 is a reliable and robust design with the following protection features thermal shutdown, input undervoltage lockout, output overvoltage protection, short circuit protection, output current limit and the device allows start-up into a pre-biased output. A single resistor adjusts the switching frequency up to 1MHz.
- Integrated shielded inductor
- Simple PCB layout
- Flexible start-up sequencing using external soft-start capacitor and precision enable
- Protection against inrush currents and faults such as input UVLO and output short circuit
- Single exposed pad and standard pinout for easy mounting and manufacturing
- Fast transient response for FPGAs and ASICs
- Low output voltage ripple
- Operates at high ambient temperature with no thermal derating
- High efficiency reduces system heat generation
- Low external component count
- 12W Total power output
- 92% Efficiency
- Low radiated emissions (EMI) tested to EN55022 class B standard
- Green product and no Sb/Br
Applications
Imaging, Video & Vision, Communications & Networking, Avionics, Power Management
Technical Specifications
-
4.5V
-
1 Output
TO-PMOD
2A
Adjustable
20V
4.57mm
Buck, Synchronous Buck
9.85mm
MSL 3 - 168 hours
Module
20V
800mV
6V
7Pins
2A
4.5V
1MHz
10.16mm
85°C
SIMPLE SWITCHER Series
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
