2. 电源与线路保护
                                                                                                3. 交流/直流转换器
                                                                                                4. 电路板安装转换器(AC/DC)
                                                                                                打印页面

                                                                                                PF1500B-360

                                                                                                AC/DC PCB安装电源 (供电单元), ITE和工业, 1输出, 1.008 kW, 360 V, 2.8 A

                                                                                                TDK-LAMBDA
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                TDK-LAMBDA PF1500B-360
                                                                                                制造商TDK-LAMBDA
                                                                                                制造商产品编号PF1500B-360
                                                                                                库存编号4349577
                                                                                                产品范围PF-B Series
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                可订购
                                                                                                制造商标准交货时间:87 周

                                                                                                有货时请通知我

                                                                                                数量价钱 (含税)
                                                                                                1+CNY1,674.910 (CNY1,892.6483)
                                                                                                5+CNY1,640.500 (CNY1,853.765)
                                                                                                10+CNY1,606.090 (CNY1,814.8817)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY1,674.91 (CNY1,892.65 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                TDK-LAMBDA
                                                                                                制造商TDK-LAMBDA
                                                                                                制造商产品编号PF1500B-360
                                                                                                库存编号4349577
                                                                                                产品范围PF-B Series
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                电源应用ITE和工业
                                                                                                输出数1输出
                                                                                                输出功率最大值0
                                                                                                电压输出 - 输出1360V
                                                                                                电流输出 - 输出12.8A
                                                                                                输出电压 - 输出2-
                                                                                                电流输出 - 输出2-
                                                                                                输出电压 - 输出3-
                                                                                                输出电流 - 输出3-
                                                                                                电源输出类型固定输出
                                                                                                输入电压VAC85V AC至265V AC
                                                                                                宽度61mm
                                                                                                高度12.7mm
                                                                                                深度/厚度116.8mm
                                                                                                产品范围PF-B Series
                                                                                                SVHC(高度关注物质)No SVHC (15-Jan-2018)

                                                                                                产品概述

                                                                                                PF1500B-360 is a PF1500B-360 series power factor correction module. The full brick size PF1500B-360 converts AC to a regulated 360VDC for use in distributed power systems utilizing isolated high voltage DC to DC converters, or loads requiring a high voltage source. Rated at 1512W for an input of 170 to 265V and 1008W from 85 to 265V, the module has a 0.98 power factor and an efficiency of up to 96.5%. The baseplate can be conduction cooled via a cold-plate or using an optional heatsink and external airflow. Modules can be connected in parallel for additional power. The remote on/off function can be used to enable DC to DC converters via the ENA (DC good) signal. An auxiliary output and inverter good signal are also provided for control and monitoring.

                                                                                                • Maximum current is 2.8A
                                                                                                • Less waste heat to manage and reduced AC power consumption
                                                                                                • Conduction cooled via baseplate for use in convection cooled or sealed enclosures
                                                                                                • Up to 100°C rated baseplate temperature
                                                                                                • Suitable for rugged environments
                                                                                                • Compact full brick package (116.8 x 61 x 12.7mm)
                                                                                                • 5 years warranty
                                                                                                • IEC/UL/CSA/EN62368-1 safety certifications

                                                                                                技术规格

                                                                                                电源应用

                                                                                                ITE和工业

                                                                                                输出功率最大值

                                                                                                0

                                                                                                电流输出 - 输出1

                                                                                                2.8A

                                                                                                电流输出 - 输出2

                                                                                                -

                                                                                                输出电流 - 输出3

                                                                                                -

                                                                                                输入电压VAC

                                                                                                85V AC至265V AC

                                                                                                高度

                                                                                                12.7mm

                                                                                                产品范围

                                                                                                PF-B Series

                                                                                                输出数

                                                                                                1输出

                                                                                                电压输出 - 输出1

                                                                                                360V

                                                                                                输出电压 - 输出2

                                                                                                -

                                                                                                输出电压 - 输出3

                                                                                                -

                                                                                                电源输出类型

                                                                                                固定输出

                                                                                                宽度

                                                                                                61mm

                                                                                                深度/厚度

                                                                                                116.8mm

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (15-Jan-2018)

                                                                                                技术文档 (5)

                                                                                                Declaration of Conformity EN

                                                                                                Technical Data Sheet EN

                                                                                                CAD Multiple Formats EN

                                                                                                User Manual EN

                                                                                                Safety Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                China
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85044083
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:Y-Ex

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (15-Jan-2018)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.2