
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,674.910 (CNY1,892.6483) |
| 5+ | CNY1,640.500 (CNY1,853.765) |
| 10+ | CNY1,606.090 (CNY1,814.8817) |
Product Information
Product Overview
PF1500B-360 is a PF1500B-360 series power factor correction module. The full brick size PF1500B-360 converts AC to a regulated 360VDC for use in distributed power systems utilizing isolated high voltage DC to DC converters, or loads requiring a high voltage source. Rated at 1512W for an input of 170 to 265V and 1008W from 85 to 265V, the module has a 0.98 power factor and an efficiency of up to 96.5%. The baseplate can be conduction cooled via a cold-plate or using an optional heatsink and external airflow. Modules can be connected in parallel for additional power. The remote on/off function can be used to enable DC to DC converters via the ENA (DC good) signal. An auxiliary output and inverter good signal are also provided for control and monitoring.
- Maximum current is 2.8A
- Less waste heat to manage and reduced AC power consumption
- Conduction cooled via baseplate for use in convection cooled or sealed enclosures
- Up to 100°C rated baseplate temperature
- Suitable for rugged environments
- Compact full brick package (116.8 x 61 x 12.7mm)
- 5 years warranty
- IEC/UL/CSA/EN62368-1 safety certifications
Technical Specifications
ITE & Industrial
0
2.8A
-
-
85V AC to 265V AC
12.7mm
PF-B Series
1 Output
360V
-
-
Fixed
61mm
116.8mm
No SVHC (15-Jan-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
