打印页面
可订购
制造商标准交货时间:27 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY2,012.810 (CNY2,274.4753) |
| 5+ | CNY1,972.560 (CNY2,228.9928) |
包装规格:每个
最低: 1
多件: 1
CNY2,012.81 (CNY2,274.48 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商COSEL
制造商产品编号AEA600F-24复制
库存编号4294549
产品范围AEA600F Series
电源应用ITE, 医用
输出数1输出
额定功率 (强制冷却)600W
额定功率 (对流冷却)420W
输入电压VAC85V AC至264V AC
电源输出类型固定输出
电压输出 - 输出124V
电流输出 - 输出117.5A
输出电压 - 输出2-
电流输出 - 输出2-
输出电压 - 输出3-
输出电流 - 输出3-
输出电压-输出4-
输出电流-输出4-
产品范围AEA600F Series
SVHC(高度关注物质)Lead (04-Feb-2026)
产品概述
AEA600F-24 is a AEA series single output, medical type AC-DC power supply. It includes overcurrent, overvoltage, remote ON/OFF protection. Approvals are UL62368-1, AANSI/AAMI ES 60601-1, C-UL (equivalent to CAN/CSA-C22.2 No.62368-1, CAN/CSA-C22.2 No.60601-1), EN62368-1, EN60601-1 3rd, EN62477-1 (OVCIII), UL508 (Optional. Except 32V), Complies with IEC60601-1-2 4th Ed.
- Universal input voltage range from 85 to 264VAC (1Φ)
- 600W output wattage, 24V 20.0 (peak 42.0) A DC output
- 17.5A (peak 52.5) convection, 25.0A (peak 52.5) forced air output current (ACIN 230V)
- 94.5% typical efficiency (Io=25A, ACIN 230V)
- Medical isolation grade 2MOPP (suitable for BF application)
- High power and peak power, high efficiency, low profile
- OVC III (according to EN62477-1), complies with SEMI F47
- Suitable for BF application, OVC III (according to EN62477-1)
- Complies with SEMI F47, 5-year (Refer to Instruction Manuals) warranty period
- Dimensions (W x H x D) is 41 x 127 x 186mm, operating temperature range from -20 to +70°C
技术规格
电源应用
ITE, 医用
额定功率 (强制冷却)
600W
输入电压VAC
85V AC至264V AC
电压输出 - 输出1
24V
输出电压 - 输出2
-
输出电压 - 输出3
-
输出电压-输出4
-
产品范围
AEA600F Series
输出数
1输出
额定功率 (对流冷却)
420W
电源输出类型
固定输出
电流输出 - 输出1
17.5A
电流输出 - 输出2
-
输出电流 - 输出3
-
输出电流-输出4
-
SVHC(高度关注物质)
Lead (04-Feb-2026)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
税则号:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:Y-Ex
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:Lead (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.000001