Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOSEL
Manufacturer Part NoAEA600F-24Copy
Manufacturer Standard Lead Time28 weeks
Order Code4294549
Product RangeAEA600F Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,161.340 (CNY2,442.3142) |
| 5+ | CNY2,118.120 (CNY2,393.4756) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,161.34 (CNY2,442.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOSEL
Manufacturer Part NoAEA600F-24Copy
Manufacturer Standard Lead Time28 weeks
Order Code4294549
Product RangeAEA600F Series
Power Supply ApplicationsITE & Medical
No. of Outputs1 Output
Power Rating (Forced Cooling)600W
Power Rating (Convection Cooling)420W
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Output Voltage - Output 124V
Output Current - Output 117.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeAEA600F Series
SVHCLead (04-Feb-2026)
Product Overview
AEA600F-24 is a AEA series single output, medical type AC-DC power supply. It includes overcurrent, overvoltage, remote ON/OFF protection. Approvals are UL62368-1, AANSI/AAMI ES 60601-1, C-UL (equivalent to CAN/CSA-C22.2 No.62368-1, CAN/CSA-C22.2 No.60601-1), EN62368-1, EN60601-1 3rd, EN62477-1 (OVCIII), UL508 (Optional. Except 32V), Complies with IEC60601-1-2 4th Ed.
- Universal input voltage range from 85 to 264VAC (1Φ)
- 600W output wattage, 24V 20.0 (peak 42.0) A DC output
- 17.5A (peak 52.5) convection, 25.0A (peak 52.5) forced air output current (ACIN 230V)
- 94.5% typical efficiency (Io=25A, ACIN 230V)
- Medical isolation grade 2MOPP (suitable for BF application)
- High power and peak power, high efficiency, low profile
- OVC III (according to EN62477-1), complies with SEMI F47
- Suitable for BF application, OVC III (according to EN62477-1)
- Complies with SEMI F47, 5-year (Refer to Instruction Manuals) warranty period
- Dimensions (W x H x D) is 41 x 127 x 186mm, operating temperature range from -20 to +70°C
Technical Specifications
Power Supply Applications
ITE & Medical
Power Rating (Forced Cooling)
600W
Input Voltage VAC
85V AC to 264V AC
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
AEA600F Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
420W
Power Supply Output Type
Fixed
Output Current - Output 1
17.5A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
