打印页面
图片仅用于图解说明,详见产品说明。

可订购
制造商标准交货时间:39 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,839.400 (CNY2,078.522) |
| 5+ | CNY1,802.980 (CNY2,037.3674) |
包装规格:每个
最低: 1
多件: 1
CNY1,839.40 (CNY2,078.52 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商XP POWER
制造商产品编号PBR500PS36B复制
制造商标准货期39 周
库存编号3050718
产品范围PBR500 Series
技术数据表
电源应用ITE, 医用
输出数1输出
额定功率 (强制冷却)500W @ 30CFM
额定功率 (对流冷却)400W
输入电压VAC80V AC至264V AC
电源输出类型固定输出
电压输出 - 输出136VDC
电流输出 - 输出111.12A
输出电压 - 输出2-
电流输出 - 输出2-
输出电压 - 输出3-
输出电流 - 输出3-
输出电压-输出4-
输出电流-输出4-
产品范围PBR500 Series
SVHC(高度关注物质)No SVHC (15-Jan-2018)
产品概述
PBR500PS36B is a PBR500 series chassis-mount AC-DC power supply. It is designed for medical (BF) applications, the chassis mount PBR500 has medical 2 x MOPP (input to output), 1 x MOPP (input to ground) and ITE safety approvals. With BF class insulation, the PBR500 achieves EN55011/32 Level B conducted emissions compliance whilst maintaining very low earth leakage currents. Safety approvals include IEC62368-1, IEC60601-1, UL62368-1, CSA C22.2 No. 62368-1, ES60601-1, CSA C22.2 No.60601-1, EN60601-1, EN62368-1. Applications include healthcare, instrumentation, medical diagnostics, process control, and technology.
- AC OK, inhibit and remote sense
- U-channel 4” x 7” package, dimension is 177.8 x 101.6 x 44.5mm
- 3 year warranty
- 36V output voltage
- 11.12A convection, 13.89A forced output current
- 5.0V/0.5A standby output, 12.0V/0.3A fan supply
- 400W convection, 500W forced output power
- Input voltage range from 80 to 264V AC at derate to 90% at 85V AC and 80% at 80V AC
- Operating temperature range from -10 to +70°C
- 90% efficiency at 230V AC full load
技术规格
电源应用
ITE, 医用
额定功率 (强制冷却)
500W @ 30CFM
输入电压VAC
80V AC至264V AC
电压输出 - 输出1
36VDC
输出电压 - 输出2
-
输出电压 - 输出3
-
输出电压-输出4
-
产品范围
PBR500 Series
输出数
1输出
额定功率 (对流冷却)
400W
电源输出类型
固定输出
电流输出 - 输出1
11.12A
电流输出 - 输出2
-
输出电流 - 输出3
-
输出电流-输出4
-
SVHC(高度关注物质)
No SVHC (15-Jan-2018)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (15-Jan-2018)
下载产品合规证书
产品合规证书
重量(千克):1.143